-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7158ACPZ-2.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9675
|
Newark | Ldo, Fixed, 2V, 2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP7158ACPZ-2.0-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1430 |
|
$5.6600 / $9.7700 | Buy Now |
DISTI #
ADP7158ACPZ-2.0-R7CT-ND
|
DigiKey | IC REG LINEAR 2V 2A 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1031 In Stock |
|
$5.3750 / $11.2700 | Buy Now |
DISTI #
584-ADP7158ACPZ2.0R7
|
Mouser Electronics | LDO Voltage Regulators 3.3/5Vin 2A Ultra Low Noise LDO, Fixed RoHS: Compliant | 1352 |
|
$5.5700 / $9.7700 | Buy Now |
DISTI #
V72:2272_14442543
|
Arrow Electronics | LDO Regulator Pos 2V 2A 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1622 Container: Cut Strips | Americas - 767 |
|
$5.5140 / $7.3720 | Buy Now |
|
Analog Devices Inc | 3.3/5Vin 2A Ultra Low Noise LD Min Qty: 1 Package Multiple: 1500 | 207 |
|
$3.9200 / $11.2700 | Buy Now |
DISTI #
ADP7158ACPZ20R7
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$5.6200 | Buy Now |
|
LCSC | 2A Fixed 2V Positive electrode 5.5V LFCSP-10(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$11.8038 / $14.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7158ACPZ-2.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7158ACPZ-2.0-R7
Analog Devices Inc
2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-17 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0064% | |
Load Regulation-Max | 0.01194% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 2.03 V | |
Output Voltage1-Min | 1.97 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP7158ACPZ-2.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7158ACPZ-2.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP7156ACPZ-2.0-R7 | Analog Devices Inc | $4.4587 | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | ADP7158ACPZ-2.0-R7 vs ADP7156ACPZ-2.0-R7 |
MM3141KR | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 1.9VCMOS, PDSO6, PLP-6 | ADP7158ACPZ-2.0-R7 vs MM3141KR |
ADP7156ARDZ-2.0-R7 | Analog Devices Inc | Check for Price | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | ADP7158ACPZ-2.0-R7 vs ADP7156ARDZ-2.0-R7 |
LP3993IMF-1.8 | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE REGULATOR, PDSO5, SOT-23, 5 PIN | ADP7158ACPZ-2.0-R7 vs LP3993IMF-1.8 |
BH18LB1WG | ROHM Semiconductor | Check for Price | Fixed Positive Standard Regulator, 1.8VCMOS, PDSO5, SSOP-5 | ADP7158ACPZ-2.0-R7 vs BH18LB1WG |
LP3993ITLX-1.8 | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE REGULATOR, PBGA4, MICRO, SMD-4 | ADP7158ACPZ-2.0-R7 vs LP3993ITLX-1.8 |
XC6504A1919R-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 1.9VCMOS, PDSO4, USPQ-4 | ADP7158ACPZ-2.0-R7 vs XC6504A1919R-G |
ADP7158ARDZ-2.0-R7 | Analog Devices Inc | Check for Price | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | ADP7158ACPZ-2.0-R7 vs ADP7158ARDZ-2.0-R7 |
A good PCB layout for the ADP7158 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the device is operated within the recommended temperature range. Additionally, a minimum ESR (Equivalent Series Resistance) of 0.1 ohms is recommended for the output capacitor.
The ADP7158 can deliver up to 1.5A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's recommended to check the device's thermal performance and power dissipation to ensure reliable operation.
The ADP7158 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper thermal management to ensure reliable operation in high-temperature environments.
To troubleshoot issues, check the input voltage, output voltage, and output current to ensure they are within the recommended ranges. Also, check for any signs of overheating, and verify that the device is properly soldered and connected to the PCB.