-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7156ARDZ-2.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP7156ARDZ-2.0-R7CT-ND
|
DigiKey | IC REG LINEAR 2V 1.2A 8-SOIC-EP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3875 / $10.1500 | Buy Now |
DISTI #
584-ADP7156ARDZ2.0R7
|
Mouser Electronics | LDO Voltage Regulators 2.0/5Vin 1.2A Ultra Low Noise LDO, Fixed RoHS: Compliant | 0 |
|
$4.5800 | Order Now |
|
Analog Devices Inc | 2.0/5Vin 1.2A Ultra Low Noise Min Qty: 1000 Package Multiple: 1000 | 10000 |
|
$4.3875 / $10.1500 | Buy Now |
DISTI #
26629010
|
Verical | LDO Regulator Pos 2V 1.2A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$4.3414 | Buy Now |
DISTI #
ADP7156ADPZ2.0R
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7156ARDZ-2.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7156ARDZ-2.0-R7
Analog Devices Inc
1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-17 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0064% | |
Load Regulation-Max | 0.0714% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 2.03 V | |
Output Voltage1-Min | 1.97 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP7156ARDZ-2.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7156ARDZ-2.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP7156ACPZ-2.0-R7 | Analog Devices Inc | $4.4587 | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | ADP7156ARDZ-2.0-R7 vs ADP7156ACPZ-2.0-R7 |
ADP7158ACPZ-2.0-R7 | Analog Devices Inc | $6.3173 | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | ADP7156ARDZ-2.0-R7 vs ADP7158ACPZ-2.0-R7 |
MM3141KR | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 1.9VCMOS, PDSO6, PLP-6 | ADP7156ARDZ-2.0-R7 vs MM3141KR |
LP3993IMF-1.8 | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE REGULATOR, PDSO5, SOT-23, 5 PIN | ADP7156ARDZ-2.0-R7 vs LP3993IMF-1.8 |
BH18LB1WG | ROHM Semiconductor | Check for Price | Fixed Positive Standard Regulator, 1.8VCMOS, PDSO5, SSOP-5 | ADP7156ARDZ-2.0-R7 vs BH18LB1WG |
LP3993ITLX-1.8 | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE REGULATOR, PBGA4, MICRO, SMD-4 | ADP7156ARDZ-2.0-R7 vs LP3993ITLX-1.8 |
XC6504A1919R-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 1.9VCMOS, PDSO4, USPQ-4 | ADP7156ARDZ-2.0-R7 vs XC6504A1919R-G |
ADP7158ARDZ-2.0-R7 | Analog Devices Inc | Check for Price | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | ADP7156ARDZ-2.0-R7 vs ADP7158ARDZ-2.0-R7 |