-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7142ARDZ-5.0 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8793
|
Newark | Ldo, Fixed, 5V, 0.2A, Nsoic-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADP7142ARDZ-5.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 213 |
|
$2.0300 / $4.1700 | Buy Now |
DISTI #
505-ADP7142ARDZ-5.0-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8-SOIC-EP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
202 In Stock |
|
$1.7250 / $4.8900 | Buy Now |
DISTI #
584-ADP7142ARDZ-5.0
|
Mouser Electronics | LDO Voltage Regulators 40V 200mA LDO 5.0Vo RoHS: Compliant | 387 |
|
$1.8700 / $3.5100 | Buy Now |
DISTI #
V99:2348_16642140
|
Arrow Electronics | LDO Regulator Pos 5V 0.2A Medical 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Americas - 28 |
|
$1.7510 / $2.5640 | Buy Now |
|
Analog Devices Inc | 40V 200mA LDO 5.0Vo Package Multiple: 98 | 1413 |
|
$1.2900 / $4.8900 | Buy Now |
DISTI #
26926201
|
Verical | LDO Regulator Pos 5V 0.2A Medical 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 | Americas - 1176 |
|
$1.7358 | Buy Now |
DISTI #
69920912
|
Verical | LDO Regulator Pos 5V 0.2A Medical 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 28 |
|
$1.8180 | Buy Now |
|
Rochester Electronics | 40 VOLT, 200mA, Low Noise, CMOS LDO Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 55 |
|
$1.4500 / $1.8100 | Buy Now |
DISTI #
ADP7142ARDZ-5.0
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 294 | 0 |
|
$1.8100 / $1.8800 | Buy Now |
|
Vyrian | Regulators | 175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7142ARDZ-5.0
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7142ARDZ-5.0
Analog Devices Inc
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.09 V | |
Output Voltage1-Min | 4.91 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 3.9 mm |
The maximum output current of ADP7142ARDZ-5.0 is 2A.
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
The dropout voltage of ADP7142ARDZ-5.0 is typically 0.5V at an output current of 1A.
Yes, ADP7142ARDZ-5.0 is rated for operation from -40°C to 125°C, making it suitable for high-temperature environments.
The output voltage of ADP7142ARDZ-5.0 can be adjusted by using an external resistor divider network connected to the FB pin.