-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7118AUJZ-2.5-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5462
|
Newark | Ldo, Fixed, 2.5V, 0.2A, Tsot-5, 125Deg C, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsot Rohs Compliant: Yes |Analog Devices ADP7118AUJZ-2.5-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4263 |
|
$1.3400 / $3.9900 | Buy Now |
DISTI #
505-ADP7118AUJZ-2.5-R7CT-ND
|
DigiKey | IC REG LIN 2.5V 200MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1557 In Stock |
|
$1.3000 / $3.9900 | Buy Now |
DISTI #
584-ADP7118AUJZ2.5R7
|
Mouser Electronics | LDO Voltage Regulators 20V 200mA LDO 2.5Vo RoHS: Compliant | 1389 |
|
$1.3000 / $3.9900 | Buy Now |
|
Analog Devices Inc | 20V 200mA LDO 2.5Vo Min Qty: 3000 Package Multiple: 3000 | 18000 |
|
$1.3000 / $3.9900 | Buy Now |
DISTI #
26635207
|
Verical | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$1.2863 | Buy Now |
|
Rochester Electronics | 20V 200mA LDO 2.5Vo RoHS: Compliant Status: Active Min Qty: 1 | 2685 |
|
$1.1000 / $1.3700 | Buy Now |
|
LCSC | TSOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 16 |
|
$1.0220 / $1.0784 | Buy Now |
|
Win Source Electronics | IC REG LIN 2.5V 200MA TSOT23-5 | 7500 |
|
$1.7976 / $2.6964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7118AUJZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7118AUJZ-2.5-R7
Analog Devices Inc
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 44 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.01999% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP7118AUJZ-2.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7118AUJZ-2.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A2425DBVR | Texas Instruments | $0.2637 | 200-mA, 18-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 | ADP7118AUJZ-2.5-R7 vs TPS7A2425DBVR |
ADP7118ARDZ-2.5 | Analog Devices Inc | $1.5853 | 20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator | ADP7118AUJZ-2.5-R7 vs ADP7118ARDZ-2.5 |
ADP7118ARDZ-2.5-R7 | Analog Devices Inc | Check for Price | 20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator | ADP7118AUJZ-2.5-R7 vs ADP7118ARDZ-2.5-R7 |
LDK320M25R | STMicroelectronics | Check for Price | 200 mA low quiescent current and high PSRR voltage regulator | ADP7118AUJZ-2.5-R7 vs LDK320M25R |
The maximum output current of the ADP7118AUJZ-2.5-R7 is 800mA.
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR of less than 1 ohm.
The recommended input capacitor value is 1uF to 10uF, with an X5R or X7R dielectric, and a voltage rating of at least 6.3V.
Yes, the ADP7118AUJZ-2.5-R7 is rated for operation from -40°C to 125°C, but the output current may need to be derated at high temperatures.
The power dissipation of the ADP7118AUJZ-2.5-R7 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.