Part Details for ADP7104ACPZ-9.0-R7 by Analog Devices Inc
Results Overview of ADP7104ACPZ-9.0-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7104ACPZ-9.0-R7 Information
ADP7104ACPZ-9.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP7104ACPZ-9.0-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0941
|
Newark | Ldo, Fixed, 9V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP7104ACPZ-9.0-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1247 |
|
$2.3800 / $4.6300 | Buy Now |
DISTI #
505-ADP7104ACPZ-9.0-R7CT-ND
|
DigiKey | IC REG LIN 9V 500MA 8-LFCSP-WD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1321 In Stock |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
584-ADP7104ACPZ9.0R7
|
Mouser Electronics | LDO Voltage Regulators 500mA HV LDO 9.0V RoHS: Compliant | 1393 |
|
$2.3500 / $4.6300 | Buy Now |
|
Analog Devices Inc | 500mA HV LDO 9.0V Min Qty: 1 Package Multiple: 1500 | 1765 |
|
$1.7900 / $6.1200 | Buy Now |
DISTI #
26618673
|
Verical | LDO Regulator Pos 9V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.3253 | Buy Now |
|
Rochester Electronics | 20V, 500mA, Low Noise, CMOS LDO RoHS: Compliant Status: Active Min Qty: 1 | 19478 |
|
$1.9800 / $2.4700 | Buy Now |
DISTI #
ADP7104ACPZ9.0R
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.4600 | Buy Now |
Part Details for ADP7104ACPZ-9.0-R7
ADP7104ACPZ-9.0-R7 CAD Models
ADP7104ACPZ-9.0-R7 Part Data Attributes
|
ADP7104ACPZ-9.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7104ACPZ-9.0-R7
Analog Devices Inc
20 V, 500 mA, Low Noise, CMOS LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.0034% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.09 V | |
Output Voltage1-Min | 8.82 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
ADP7104ACPZ-9.0-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP7104 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended operating conditions, use a stable input voltage, and add a compensation capacitor (C_COMP) between the COMP pin and GND. The value of C_COMP depends on the output capacitor and ESR, and can be calculated using the formula provided in the datasheet.
-
The maximum output current of the ADP7104 is 4A. However, the device can deliver higher currents for short durations. It's essential to consider the thermal limitations and ensure that the device does not exceed the maximum junction temperature (T_J) of 125°C.
-
Yes, the ADP7104 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures. It's essential to consider the thermal management and ensure that the device does not exceed the maximum junction temperature (T_J) of 125°C.
-
The output capacitor should be selected based on the output voltage, output current, and ripple requirements. A low-ESR capacitor with a value between 10uF and 47uF is recommended. The capacitor should also be rated for the maximum output voltage and operating temperature.