-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 500 mA, Low Noise, CMOS LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7104ACPZ-2.5-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4407307RL
|
Farnell | LDO, FIXED, 2.5V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 825 |
|
$3.3962 / $3.7677 | Buy Now |
DISTI #
4407307
|
Farnell | LDO, FIXED, 2.5V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 825 |
|
$3.3962 / $6.4475 | Buy Now |
DISTI #
505-ADP7104ACPZ-2.5-R7CT-ND
|
DigiKey | IC REG LIN 2.5V 500MA 8-LFCSP-WD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1203 In Stock |
|
$2.8250 / $7.0000 | Buy Now |
DISTI #
584-ADP7104ACPZ2.5R7
|
Mouser Electronics | LDO Voltage Regulators 500mA HV LDO 2.5V RoHS: Compliant | 1598 |
|
$3.1700 / $5.4700 | Buy Now |
DISTI #
V72:2272_06222383
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1443 Container: Cut Strips | Americas - 1493 |
|
$2.8980 / $3.1940 | Buy Now |
|
Analog Devices Inc | 500mA HV LDO 2.5V Min Qty: 1 Package Multiple: 1500 | 6241 |
|
$2.1400 / $7.0000 | Buy Now |
DISTI #
26618656
|
Verical | LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$2.8428 | Buy Now |
DISTI #
25737906
|
Verical | LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1443 | Americas - 1493 |
|
$2.8980 / $3.1940 | Buy Now |
|
Bristol Electronics | 414 |
|
RFQ | ||
|
Quest Components | 331 |
|
$3.7092 / $6.7440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7104ACPZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7104ACPZ-2.5-R7
Analog Devices Inc
20 V, 500 mA, Low Noise, CMOS LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0062% | |
Load Regulation-Max | 0.00935625% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
A good PCB layout for the ADP7104 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the device is operated within the recommended temperature range. Additionally, adding a small capacitor (e.g., 10nF) between the VIN and GND pins can help prevent oscillations.
The ADP7104 can deliver up to 4A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. It's essential to consult the datasheet and perform thermal calculations to ensure the device operates within its safe operating area.
The ADP7104 is rated for operation up to 125°C, but its performance and reliability may degrade at higher temperatures. It's crucial to consider the device's thermal characteristics, such as junction temperature and thermal resistance, when designing for high-temperature applications.
To protect the ADP7104 from input voltage transients and surges, consider adding a transient voltage suppressor (TVS) or a voltage clamp diode between the input pin and ground. Additionally, using a input capacitor with a high voltage rating can help absorb voltage spikes.