Part Details for ADP7104ACPZ-1.5-R7 by Analog Devices Inc
Results Overview of ADP7104ACPZ-1.5-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7104ACPZ-1.5-R7 Information
ADP7104ACPZ-1.5-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP7104ACPZ-1.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP7104ACPZ-1.5-R7CT-ND
|
DigiKey | IC REG LIN 1.5V 500MA 8-LFCSP-WD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3190 In Stock |
|
$2.8250 / $7.0000 | Buy Now |
DISTI #
584-ADP7104ACPZ1.5R7
|
Mouser Electronics | LDO Voltage Regulators 500mA HV LDO 1.5V RoHS: Compliant | 1194 |
|
$2.8200 / $5.4700 | Buy Now |
DISTI #
V72:2272_06222381
|
Arrow Electronics | LDO Regulator Pos 1.5V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1531 Container: Cut Strips | Americas - 61 |
|
$0.8231 / $2.9068 | Buy Now |
|
Analog Devices Inc | 500mA HV LDO 1.5V Min Qty: 1 Package Multiple: 1500 | 2138 |
|
$2.1400 / $7.0000 | Buy Now |
DISTI #
26618654
|
Verical | LDO Regulator Pos 1.5V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.7953 | Buy Now |
|
Rochester Electronics | ADP7104 - 20V, 500mA, Low Noise, CMOS LDO RoHS: Compliant Status: Active Min Qty: 1 | 3176 |
|
$2.3800 / $2.9700 | Buy Now |
Part Details for ADP7104ACPZ-1.5-R7
ADP7104ACPZ-1.5-R7 CAD Models
ADP7104ACPZ-1.5-R7 Part Data Attributes
|
ADP7104ACPZ-1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7104ACPZ-1.5-R7
Analog Devices Inc
20 V, 500 mA, Low Noise, CMOS LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00394% | |
Load Regulation-Max | 0.00561375% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
ADP7104ACPZ-1.5-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP7104 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended PCB layout, use a sufficient output capacitor, and ensure that the input voltage is within the specified range. Additionally, the output capacitor should be placed close to the device, and the input and output traces should be kept short and separate.
-
The maximum ambient temperature for the ADP7104 is 125°C. However, the device can operate at a higher temperature with derating. It's essential to follow the thermal derating curve provided in the datasheet to ensure reliable operation.
-
Yes, the ADP7104 is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive and industrial applications. However, it's essential to follow the recommended PCB layout, thermal management, and testing procedures to ensure reliable operation.
-
To troubleshoot issues with the ADP7104, start by checking the input voltage, output voltage, and output current. Verify that the input voltage is within the specified range, and the output voltage is within the expected range. Check for any signs of overheating, and ensure that the device is properly soldered and mounted. Use an oscilloscope to check for any oscillations or noise on the output.