-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Buck Regulator Integrated Power Solution
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP5054ACPZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8756
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, No. Of Outputs:4Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:15.5V, Max Output Current:2A, 4A, 6A, Ic Case/Package:Lfcsp-Ep, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices ADP5054ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.4200 / $10.0600 | Buy Now |
DISTI #
505-ADP5054ACPZ-R7CT-ND
|
DigiKey | IC REG CTRLR BUCK 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1276 In Stock |
|
$7.4250 / $14.3700 | Buy Now |
DISTI #
584-ADP5054ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators 12V uPMU , Multi-channel Power Solution RoHS: Compliant | 13354 |
|
$7.9700 / $13.1100 | Buy Now |
DISTI #
V72:2272_06222248
|
Arrow Electronics | Buck Regulator with LDO 4.5V to 15.5V Medical 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 Container: Cut Strips | Americas - 30 |
|
$7.9730 / $9.2630 | Buy Now |
|
Analog Devices Inc | 12V uPMU , Multi-channel Power Min Qty: 1 Package Multiple: 750 | 256 |
|
$5.5100 / $14.3700 | Buy Now |
DISTI #
80895346
|
Verical | Buck Regulator with LDO 4.5V to 15.5V Medical 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 30 |
|
$7.9730 / $9.2630 | Buy Now |
|
Bristol Electronics | 686 |
|
RFQ | ||
DISTI #
ADP5054ACPZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 721 |
|
$7.8600 / $8.9100 | Buy Now |
DISTI #
ADP5054ACPZ-R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 750 | 0 |
|
$7.7700 / $7.8600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2997 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP5054ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5054ACPZ-R7
Analog Devices Inc
Quad Buck Regulator Integrated Power Solution
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADP5054ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP5054ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS541620RPBR | Texas Instruments | Check for Price | 4.5-V to 15-V, advanced current mode, dual 6-A synchronous SWIFT™ step-down converter 25-VQFN-HR -40 to 150 | ADP5054ACPZ-R7 vs TPS541620RPBR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the device, and use short, wide traces for the power lines.
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has a low ESR (Equivalent Series Resistance). Also, avoid using ceramic capacitors with high ESL (Equivalent Series Inductance).
The maximum input voltage that the ADP5054ACPZ-R7 can handle is 5.5V. Exceeding this voltage may damage the device.
The ADP5054ACPZ-R7 has a resistive divider network that sets the output voltage. To program the output voltage, calculate the required resistor values using the formula provided in the datasheet, and then use these values to set the output voltage.
The thermal derating of the ADP5054ACPZ-R7 is 6.67mW/°C. This means that the device's power rating decreases by 6.67mW for every degree Celsius above the maximum operating temperature.