Part Details for ADP5037ACPZ-3-R7 by Analog Devices Inc
Results Overview of ADP5037ACPZ-3-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP5037ACPZ-3-R7 Information
ADP5037ACPZ-3-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP5037ACPZ-3-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP5037ACPZ-3-R7CT-ND
|
DigiKey | IC REG QUAD BCK/LNR SYNC 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
791 In Stock |
|
$2.8625 / $7.0700 | Buy Now |
DISTI #
584-ADP5037ACPZ-3-R7
|
Mouser Electronics | Switching Voltage Regulators Fixed Outputs, UVLO High RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
Analog Devices Inc | Fixed Outputs, UVLO High Min Qty: 1 Package Multiple: 1500 | 3159 |
|
$2.1700 / $7.0700 | Buy Now |
DISTI #
26618591
|
Verical | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$2.8324 | Buy Now |
|
Rochester Electronics | ADP5037 - Dual 3 MHz, 800mA Buck RegulatorS with two 300mA LDOS RoHS: Compliant Status: Active Min Qty: 1 | 9114 |
|
$2.4100 / $3.0100 | Buy Now |
Part Details for ADP5037ACPZ-3-R7
ADP5037ACPZ-3-R7 CAD Models
ADP5037ACPZ-3-R7 Part Data Attributes
|
ADP5037ACPZ-3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5037ACPZ-3-R7
Analog Devices Inc
Dual 3 MHz, 800 mA Buck Regulators with Two 300 mA LDOs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-30 Code | S-PQCC-N24 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.245 mA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ADP5037ACPZ-3-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP5037 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors meet the recommended specifications, and that the device is operated within its recommended operating conditions.
-
The ADP5037 can handle input voltages up to 15V, but it's recommended to operate it within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
The ADP5037 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques to keep the device temperature within its recommended operating range.
-
To troubleshoot issues with the ADP5037, start by checking the input and output voltages, and ensuring that the device is operated within its recommended operating conditions. Check for any signs of overheating, and verify that the PCB layout and component values meet the recommended specifications. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support for further assistance.