Part Details for ADP5034AREZ-1 by Analog Devices Inc
Results Overview of ADP5034AREZ-1 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP5034AREZ-1 Information
ADP5034AREZ-1 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP5034AREZ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP5034AREZ-1-ND
|
DigiKey | IC REG QUAD BCK/LNR SYNC 28TSSOP Min Qty: 200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1717 | Buy Now |
DISTI #
584-ADP5034AREZ-1
|
Mouser Electronics | Switching Voltage Regulators ADJ Outputs, UVLO High RoHS: Compliant | 0 |
|
$3.1200 / $7.4100 | Order Now |
|
Analog Devices Inc | ADJ Outputs, UVLO High Package Multiple: 50 | 5150 |
|
$2.1300 / $3.2000 | Buy Now |
DISTI #
76468921
|
Verical | Buck Regulator with LDO 2.3V to 5.5V 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 5000 |
|
$2.9434 | Buy Now |
Part Details for ADP5034AREZ-1
ADP5034AREZ-1 CAD Models
ADP5034AREZ-1 Part Data Attributes
|
ADP5034AREZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5034AREZ-1
Analog Devices Inc
Dual 3 MHz, 1200mA Buck Regulator with Two 300 mA LDOs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | RE-28-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | DMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |