Part Details for ADP5024ACPZ-1-R7 by Analog Devices Inc
Results Overview of ADP5024ACPZ-1-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP5024ACPZ-1-R7 Information
ADP5024ACPZ-1-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP5024ACPZ-1-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP5024ACPZ-1-R7CT-ND
|
DigiKey | IC REG TRPL BCK/LNR SYNC 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
660 In Stock |
|
$2.5125 / $6.4300 | Buy Now |
DISTI #
584-ADP5024ACPZ-1-R7
|
Mouser Electronics | Switching Voltage Regulators Fixed Outputs, UVLO Low RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Analog Devices Inc | Fixed Outputs, UVLO Low Min Qty: 1 Package Multiple: 1500 | 1632 |
|
$1.9200 / $6.4300 | Buy Now |
DISTI #
26635178
|
Verical | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.4861 | Buy Now |
|
Bristol Electronics | 869 |
|
RFQ | ||
|
Quest Components | 695 |
|
$2.6130 / $6.0300 | Buy Now | |
|
Rochester Electronics | Dual 3 MHz, 1200mA Buck Regulator with one 300mA LDO RoHS: Compliant Status: Active Min Qty: 1 | 14919 |
|
$2.1100 / $2.6400 | Buy Now |
Part Details for ADP5024ACPZ-1-R7
ADP5024ACPZ-1-R7 CAD Models
ADP5024ACPZ-1-R7 Part Data Attributes
|
ADP5024ACPZ-1-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5024ACPZ-1-R7
Analog Devices Inc
Dual 3 MHz, 1200 mA Buck Regulators with One 300 mA LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR AND VOLTAGE 3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADP5024ACPZ-1-R7
This table gives cross-reference parts and alternative options found for ADP5024ACPZ-1-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP5024ACPZ-1-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP5023ACPZ-1-R7 | Analog Devices Inc | Check for Price | Dual 3 MHz, 800 mA Buck Regulator with One 300 mA LDO | ADP5024ACPZ-1-R7 vs ADP5023ACPZ-1-R7 |
ADP5024ACPZ-1-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP5024 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. Also, avoid using long traces and vias near the device, and keep the feedback resistors close to the device.
-
The maximum input voltage that can be applied to the ADP5024 is 5.5V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage remains within the specified range.
-
The ADP5024 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
To troubleshoot issues with the ADP5024, start by checking the input voltage, output voltage, and output current. Verify that the device is properly configured and that the feedback resistors are correctly connected. Use an oscilloscope to check for oscillations or noise on the output. Also, check the PCB layout and component values to ensure they meet the recommended specifications.