Part Details for ADP3650JCPZ-RL by Analog Devices Inc
Results Overview of ADP3650JCPZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3650JCPZ-RL Information
ADP3650JCPZ-RL by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADP3650JCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP3650JCPZ-RLCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1119 In Stock |
|
$1.3250 / $4.0500 | Buy Now |
DISTI #
584-ADP3650JCPZ-R
|
Mouser Electronics | Gate Drivers Dual 12V Mosfet Driver w/output Disable RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Analog Devices Inc | Dual 12V Mosfet Driver w/outpu Min Qty: 1 Package Multiple: 5000 | 10224 |
|
$1.3250 / $4.0500 | Buy Now |
DISTI #
26651052
|
Verical | Driver 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$1.3111 | Buy Now |
|
Rochester Electronics | Dual, Bootstrapped, 12V MOSFET Driver with Output Disable RoHS: Compliant Status: Active Min Qty: 1 | 34750 |
|
$1.1100 / $1.3900 | Buy Now |
Part Details for ADP3650JCPZ-RL
ADP3650JCPZ-RL CAD Models
ADP3650JCPZ-RL Part Data Attributes
|
ADP3650JCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3650JCPZ-RL
Analog Devices Inc
Dual, Bootstrapped, 12 V MOSFET Driver with Output Disable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.07 µs | |
Width | 3 mm |
ADP3650JCPZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP3650JCPZ-RL involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the input voltage is within the recommended range. It's also important to decouple the input and output with capacitors to prevent oscillation.
-
The ADP3650JCPZ-RL is rated for an ambient temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to ensure proper thermal management and heat sinking.
-
Yes, the ADP3650JCPZ-RL is suitable for high-reliability and automotive applications. It's built with high-quality materials and has undergone rigorous testing to ensure its reliability and performance in harsh environments.
-
To troubleshoot issues with the ADP3650JCPZ-RL, start by checking the input voltage, output voltage, and current consumption. Verify that the component values and PCB layout match the recommended design. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.