Part Details for ADP3410KRU-REEL by Analog Devices Inc
Results Overview of ADP3410KRU-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3410KRU-REEL Information
ADP3410KRU-REEL by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ADP3410KRU-REEL
ADP3410KRU-REEL CAD Models
ADP3410KRU-REEL Part Data Attributes
|
ADP3410KRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3410KRU-REEL
Analog Devices Inc
IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, MO-153AB-1, TSSOP-14, MOSFET Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 26 V | |
Supply Voltage1-Min | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADP3410KRU-REEL
This table gives cross-reference parts and alternative options found for ADP3410KRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3410KRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3410KRU-REEL7 | Analog Devices Inc | Check for Price | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, MO-153AB-1, TSSOP-14, MOSFET Driver | ADP3410KRU-REEL vs ADP3410KRU-REEL7 |
ADP3410KRU | Analog Devices Inc | Check for Price | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, MO-153AB-1, TSSOP-14, MOSFET Driver | ADP3410KRU-REEL vs ADP3410KRU |