Part Details for ADP3338AKC-2.5-RL by Analog Devices Inc
Results Overview of ADP3338AKC-2.5-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3338AKC-2.5-RL Information
ADP3338AKC-2.5-RL by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3338AKC-2.5-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | High Accuracy, UltraLow IQ, 1A, ANYCAP Low Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34235 |
|
$1.6400 / $2.0500 | Buy Now |
|
Win Source Electronics | IC REG LDO 1A PREC 2.5V SOT-223 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 | 4130 |
|
$2.5479 / $3.8219 | Buy Now |
Part Details for ADP3338AKC-2.5-RL
ADP3338AKC-2.5-RL CAD Models
ADP3338AKC-2.5-RL Part Data Attributes
|
ADP3338AKC-2.5-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3338AKC-2.5-RL
Analog Devices Inc
2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261AA, SOT-223, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-261AA | |
Package Description | TO-261AA, SOT-223, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 8.5 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.535 V | |
Output Voltage1-Min | 2.465 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.6% | |
Width | 3.5 mm |
Alternate Parts for ADP3338AKC-2.5-RL
This table gives cross-reference parts and alternative options found for ADP3338AKC-2.5-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3338AKC-2.5-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3338AKCZ-2.5RL7 | Analog Devices Inc | $2.3073 | High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator | ADP3338AKC-2.5-RL vs ADP3338AKCZ-2.5RL7 |
ADP3338AKC-2.5 | Analog Devices Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | ADP3338AKC-2.5-RL vs ADP3338AKC-2.5 |
ADP3338AKCZ-2.5-RL | Analog Devices Inc | Check for Price | High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator | ADP3338AKC-2.5-RL vs ADP3338AKCZ-2.5-RL |
ADP3338AKC-2.5-RL7 | Analog Devices Inc | Check for Price | High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator | ADP3338AKC-2.5-RL vs ADP3338AKC-2.5-RL7 |
ADP3338AKC-2.5-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP3338AKC-2.5-RL involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power supply traces away from the analog signals.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input voltage is within the specified range. Additionally, it's recommended to add a small ceramic capacitor (e.g., 10nF) between the VIN pin and the GND pin to filter out high-frequency noise.
-
The ADP3338AKC-2.5-RL can deliver up to 500mA of output current. However, it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.
-
The ADP3338AKC-2.5-RL is rated for operation up to 125°C. However, it's essential to derate the output current and ensure that the device is properly heatsinked to prevent overheating. Additionally, it's recommended to consult the datasheet and the manufacturer's application notes for specific guidance on high-temperature operation.
-
The output voltage of the ADP3338AKC-2.5-RL is fixed at 2.5V. However, if you need to adjust the output voltage, you can use an external resistor divider network to set the desired output voltage. The datasheet provides a formula to calculate the required resistor values.