-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, Adjustable Output, 500 mA anyCAP® Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3336ARMZ-REEL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5425
|
Newark | Ldo, Adj, 0.5A, Msop-8, -40 To 85Deg C, Output Type:Adjustable, Input Voltage Min:2.6V, Input Voltage Max:12V, No. Of Outputs:-, Output Voltage Min:1.5V, Output Voltage Max:10V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP3336ARMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1330 |
|
$1.7900 / $3.1700 | Buy Now |
DISTI #
505-ADP3336ARMZ-REEL7CT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8650 In Stock |
|
$1.5375 / $4.5000 | Buy Now |
DISTI #
584-ADP3336ARMZ-R7
|
Mouser Electronics | Linear Voltage Regulators Adjustable 500mA anyCAP LDO RoHS: Compliant | 7603 |
|
$1.5800 / $3.1700 | Buy Now |
DISTI #
V72:2272_06222057
|
Arrow Electronics | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 Container: Cut Strips | Americas - 363 |
|
$1.6510 / $3.1310 | Buy Now |
|
Analog Devices Inc | Adjustable 500mA anyCAP LDO Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$1.5375 / $4.5000 | Buy Now |
DISTI #
71031644
|
Verical | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2328 | Americas - 363 |
|
$1.6510 / $3.1310 | Buy Now |
|
Bristol Electronics | 1535 |
|
RFQ | ||
|
Bristol Electronics | 840 |
|
RFQ | ||
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | MANUFACTURER SUPPLIED STATUS INFORMATION | 130 |
|
$2.2940 / $3.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3336ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3336ARMZ-REEL7
Analog Devices Inc
Small, Adjustable Output, 500 mA anyCAP® Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
A good PCB layout for the ADP3336 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input voltage is within the recommended range. Additionally, adding a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins can help prevent oscillations.
The ADP3336 is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's essential to ensure that the device's junction temperature (TJ) does not exceed 150°C.
Yes, the ADP3336 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is suitable for use in harsh environments. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device's reliability and performance.
The power dissipation of the ADP3336 can be calculated using the formula: Pd = (VIN x IIN) + (VOUT x IOUT). It's essential to consider the device's thermal resistance (θJA) and the maximum ambient temperature to ensure that the device's junction temperature (TJ) does not exceed 150°C.