Part Details for ADP3335ARMZ-2.5-RL by Rochester Electronics LLC
Results Overview of ADP3335ARMZ-2.5-RL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3335ARMZ-2.5-RL Information
ADP3335ARMZ-2.5-RL by Rochester Electronics LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADP3335ARMZ-2.5-RL
ADP3335ARMZ-2.5-RL CAD Models
ADP3335ARMZ-2.5-RL Part Data Attributes
|
ADP3335ARMZ-2.5-RL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP3335ARMZ-2.5-RL
Rochester Electronics LLC
2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.37 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.5575 V | |
Output Voltage1-Min | 2.4425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.3% | |
Width | 3 mm |
Alternate Parts for ADP3335ARMZ-2.5-RL
This table gives cross-reference parts and alternative options found for ADP3335ARMZ-2.5-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3335ARMZ-2.5-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5219-2.5YM5-TR | Microchip Technology Inc | $0.9825 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | ADP3335ARMZ-2.5-RL vs MIC5219-2.5YM5-TR |
ADP3335ARMZ-2.5RL7 | Analog Devices Inc | $2.2332 | High Accuracy Ultralow Quiescent Current, 500 mA, anyCAP® Low Dropout | ADP3335ARMZ-2.5-RL vs ADP3335ARMZ-2.5RL7 |
ADP3335ARM-2.5-RL7 | Rochester Electronics LLC | Check for Price | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8 | ADP3335ARMZ-2.5-RL vs ADP3335ARM-2.5-RL7 |
ADP3335ACP-2.5-RL | Rochester Electronics LLC | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, BIPolar, PDSO8, LFCSP-8 | ADP3335ARMZ-2.5-RL vs ADP3335ACP-2.5-RL |
MIC5219-2.5YM5 | Microchip Technology Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | ADP3335ARMZ-2.5-RL vs MIC5219-2.5YM5 |
ADP3335ACP-2.5-RL7 | Rochester Electronics LLC | Check for Price | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, 3 X 3 MM, LFCSP-8 | ADP3335ARMZ-2.5-RL vs ADP3335ACP-2.5-RL7 |
MIC5219-2.5YM5-TX | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | ADP3335ARMZ-2.5-RL vs MIC5219-2.5YM5-TX |
MIC5219-2.5BM5TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | ADP3335ARMZ-2.5-RL vs MIC5219-2.5BM5TR |
MIC5219-2.5YM5TR | Microchip Technology Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | ADP3335ARMZ-2.5-RL vs MIC5219-2.5YM5TR |
MIC5219-2.5YM5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | ADP3335ARMZ-2.5-RL vs MIC5219-2.5YM5-TR |