Part Details for ADP3335ACP-2.85-RL by Analog Devices Inc
Results Overview of ADP3335ACP-2.85-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3335ACP-2.85-RL Information
ADP3335ACP-2.85-RL by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3335ACP-2.85-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | High Accuracy, UltraLow IQ, 500mA, ANYCAP Low Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$1.6200 / $2.0200 | Buy Now |
Part Details for ADP3335ACP-2.85-RL
ADP3335ACP-2.85-RL CAD Models
ADP3335ACP-2.85-RL Part Data Attributes
|
ADP3335ACP-2.85-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3335ACP-2.85-RL
Analog Devices Inc
High Accuracy Ultralow Quiescent Current, 500 <span style="text-transform: lowercase;">m</span>A, anyCAP® Low Dropout Package: 8 ld LFCSP (3x3mm); No of Pins: 8; Temperature Range: Industrial; Container: 5000/Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, LFCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.37 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.25 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.9156 V | |
Output Voltage1-Min | 2.7845 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.3% | |
Width | 3 mm |
Alternate Parts for ADP3335ACP-2.85-RL
This table gives cross-reference parts and alternative options found for ADP3335ACP-2.85-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3335ACP-2.85-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3335ACP-2.85-R7 | Analog Devices Inc | Check for Price | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, 3 X 3 MM, LFCSP-8, Fixed Positive Single Output LDO Regulator | ADP3335ACP-2.85-RL vs ADP3335ACP-2.85-R7 |
ISL9005IRKZ-T | Intersil Corporation | Check for Price | LDO with Low ISUPPLY, High PSRR; DFN8; Temp Range: -40° to 85°C | ADP3335ACP-2.85-RL vs ISL9005IRKZ-T |
ISL9005AIRKZ-T | Renesas Electronics Corporation | Check for Price | LDO with Low ISUPPLY, High PSRR, DFN, /Reel | ADP3335ACP-2.85-RL vs ISL9005AIRKZ-T |
ADP3335ACPZ-2.85-R7 | Analog Devices Inc | Check for Price | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, 3 X 3 MM, LFCSP-8, Fixed Positive Single Output LDO Regulator | ADP3335ACP-2.85-RL vs ADP3335ACPZ-2.85-R7 |
ISL9005AIRKZ-T | Intersil Corporation | Check for Price | LDO with Low ISUPPLY, High PSRR; DFN8; Temp Range: -40° to 85°C | ADP3335ACP-2.85-RL vs ISL9005AIRKZ-T |