Part Details for ADP3334AR-REEL by Analog Devices Inc
Results Overview of ADP3334AR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3334AR-REEL Information
ADP3334AR-REEL by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3334AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3334 - High Accuracy, Low IQ, ANYCAP Adjustable Low Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 184 |
|
$0.8903 / $1.4400 | Buy Now |
Part Details for ADP3334AR-REEL
ADP3334AR-REEL CAD Models
ADP3334AR-REEL Part Data Attributes
|
ADP3334AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3334AR-REEL
Analog Devices Inc
IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP3334AR-REEL
This table gives cross-reference parts and alternative options found for ADP3334AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3334AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3334ARZ-REEL7 | Analog Devices Inc | $1.9636 | High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator | ADP3334AR-REEL vs ADP3334ARZ-REEL7 |
ADP3334AR-REEL7 | Analog Devices Inc | Check for Price | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | ADP3334AR-REEL vs ADP3334AR-REEL7 |
ADP3334AR | Analog Devices Inc | Check for Price | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | ADP3334AR-REEL vs ADP3334AR |
ADP3334ARZ-REEL | Analog Devices Inc | Check for Price | High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator | ADP3334AR-REEL vs ADP3334ARZ-REEL |
TPS7101QDR | Texas Instruments | Check for Price | 500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125 | ADP3334AR-REEL vs TPS7101QDR |
TPS7101QDRG4 | Texas Instruments | Check for Price | 500mA, Low-Dropout Voltage Regulator 8-SOIC -40 to 125 | ADP3334AR-REEL vs TPS7101QDRG4 |
TPS7101QDG4 | Texas Instruments | Check for Price | 500mA, Low-Dropout Voltage Regulator 8-SOIC -40 to 125 | ADP3334AR-REEL vs TPS7101QDG4 |