-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy Ultralow IQ, 300 mA, anyCAP® Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3333ARMZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8741
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Msop-8, 85Deg C, Output Type:Fixed, Input Voltage Min:2.6V, Input Voltage Max:12V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices ADP3333ARMZ-3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 405 |
|
$1.5100 / $4.0900 | Buy Now |
DISTI #
ADP3333ARMZ-3.3-R7CT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
749 In Stock |
|
$1.3250 / $4.0500 | Buy Now |
DISTI #
584-ADP3333ARMZ3.3R7
|
Mouser Electronics | Linear Voltage Regulators 300mA fixed anyCAP LDO RoHS: Compliant | 1488 |
|
$1.3500 / $2.7700 | Buy Now |
|
Analog Devices Inc | 300mA fixed anyCAP LDO Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$1.3250 / $4.0500 | Buy Now |
|
Bristol Electronics | 197 |
|
RFQ | ||
|
Quest Components | 346 |
|
$1.6500 / $4.0000 | Buy Now | |
|
Rochester Electronics | High Accuracy UltraLow IQ, 300mA, ANYCAP Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$1.1100 / $1.3900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 896 |
|
RFQ | |
|
LCSC | 300mA Fixed 3.3V Positive electrode 12V MSOP-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 52 |
|
$1.9169 / $3.0790 | Buy Now |
|
Vyrian | Regulators | 1461 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3333ARMZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3333ARMZ-3.3-R7
Analog Devices Inc
High Accuracy Ultralow IQ, 300 mA, anyCAP® Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, MO-187A, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.3594 V | |
Output Voltage1-Min | 3.2406 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1.8% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP3333ARMZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3333ARMZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3333ARMZ-3.3-RL7 | Analog Devices Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8 | ADP3333ARMZ-3.3-R7 vs ADP3333ARMZ-3.3-RL7 |
ADP3333ARM-3.3-RL | Analog Devices Inc | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3333ARMZ-3.3-R7 vs ADP3333ARM-3.3-RL |
ADP3333ARM-3.3-RL7 | Analog Devices Inc | Check for Price | High Accuracy Ultralow IQ, 300 mA, anyCAP® Low Dropout Regulator | ADP3333ARMZ-3.3-R7 vs ADP3333ARM-3.3-RL7 |
A good PCB layout for the ADP3333 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To ensure stability, ensure that the output capacitor is within the recommended range, the input capacitor is properly sized, and the feedback resistors are chosen correctly. Also, avoid using long feedback traces and minimize the distance between the output capacitor and the feedback pin.
The ADP3333 can handle input voltages up to 12V, but it's recommended to keep the input voltage within the specified range of 3.5V to 12V for optimal performance and to prevent damage to the device.
The ADP3333 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure that the device is properly heat-sinked and that the operating temperature is within the specified range for optimal performance.
The output voltage of the ADP3333 can be calculated using the formula: Vout = (1 + R2/R1) * Vref, where R1 and R2 are the feedback resistors and Vref is the internal reference voltage.