Part Details for ADP3333ARMZ-2.5-RL by Analog Devices Inc
Results Overview of ADP3333ARMZ-2.5-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3333ARMZ-2.5-RL Information
ADP3333ARMZ-2.5-RL by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3333ARMZ-2.5-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | High Accuracy UltraLow IQ, 300mA, ANYCAP Low Dropout Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 2563 |
|
$0.8764 / $1.4100 | Buy Now |
Part Details for ADP3333ARMZ-2.5-RL
ADP3333ARMZ-2.5-RL CAD Models
ADP3333ARMZ-2.5-RL Part Data Attributes
|
ADP3333ARMZ-2.5-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3333ARMZ-2.5-RL
Analog Devices Inc
IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ROHS COMPLIANT, ULTRA SMALL, MO-187A, MSOP-8, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, MO-187A, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.545 V | |
Output Voltage1-Min | 2.455 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.8% | |
Width | 3 mm |
Alternate Parts for ADP3333ARMZ-2.5-RL
This table gives cross-reference parts and alternative options found for ADP3333ARMZ-2.5-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3333ARMZ-2.5-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3333ARM-2.5-RL | Analog Devices Inc | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3333ARMZ-2.5-RL vs ADP3333ARM-2.5-RL |
ADP3333ARMZ-2.5-RL7 | Analog Devices Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8 | ADP3333ARMZ-2.5-RL vs ADP3333ARMZ-2.5-RL7 |
ADP3333ARM-2.5 | Analog Devices Inc | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MINI, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3333ARMZ-2.5-RL vs ADP3333ARM-2.5 |
ADP3333ARMZ-2.5-RL Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor can help reduce input voltage ripple and improve overall performance.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient input capacitor, and add a 10nF to 100nF capacitor between the VOUT and GND pins. Additionally, ensure that the output capacitor is properly sized and placed close to the output pin.
-
The ADP3333 can deliver up to 3A of output current, but this depends on the input voltage, output voltage, and ambient temperature. Be sure to check the datasheet for specific current limits and thermal derating factors.
-
The ADP3333 is rated for operation up to 125°C, but its performance and reliability may degrade at higher temperatures. Be sure to check the datasheet for thermal derating factors and consider using a heat sink or thermal management techniques if operating in high-temperature environments.
-
The output voltage of the ADP3333 can be adjusted by connecting a resistor divider network between the VOUT and GND pins. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.