Part Details for ADP3333ARM-1.8-RL by Analog Devices Inc
Results Overview of ADP3333ARM-1.8-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3333ARM-1.8-RL Information
ADP3333ARM-1.8-RL by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3333ARM-1.8-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | High Accuracy UltraLow IQ, 300mA, ANYCAP Low Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29458 |
|
$1.1100 / $1.3900 | Buy Now |
Part Details for ADP3333ARM-1.8-RL
ADP3333ARM-1.8-RL CAD Models
ADP3333ARM-1.8-RL Part Data Attributes
|
ADP3333ARM-1.8-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3333ARM-1.8-RL
Analog Devices Inc
IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ULTRA SMALL, MO-187A, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.8324 V | |
Output Voltage1-Min | 1.7676 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.8% | |
Width | 3 mm |
Alternate Parts for ADP3333ARM-1.8-RL
This table gives cross-reference parts and alternative options found for ADP3333ARM-1.8-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3333ARM-1.8-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3333ARMZ-1.8RL7 | Analog Devices Inc | Check for Price | High Accuracy Ultralow IQ, 300 mA, anyCAP® Low Dropout Regulator | ADP3333ARM-1.8-RL vs ADP3333ARMZ-1.8RL7 |
ADP3333ARM-1.8-RL7 | Analog Devices Inc | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3333ARM-1.8-RL vs ADP3333ARM-1.8-RL7 |
ADP3333ARM-1.8 | Analog Devices Inc | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MINI, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3333ARM-1.8-RL vs ADP3333ARM-1.8 |
ADP3333ARM-1.8-RL Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor can help to reduce input voltage ripple and improve output voltage regulation.
-
To ensure the ADP3333ARM-1.8-RL operates within its SOA, follow the guidelines in the datasheet for input voltage, output current, and power dissipation. Also, ensure that the device is properly heatsinked and that the junction temperature is within the specified range.
-
The maximum output current that can be drawn from the ADP3333ARM-1.8-RL is 3A. However, the output current should be derated based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.
-
To minimize noise and ensure reliable operation, follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and placing decoupling capacitors close to the device. Also, ensure that the input and output capacitors are placed close to the device and that the traces are short and wide.
-
The typical dropout voltage of the ADP3333ARM-1.8-RL is 1.2V at an output current of 3A. However, the dropout voltage can vary depending on the input voltage, output current, and junction temperature.