-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy anyCAP™ 200 mA Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3303ARZ-5 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4026886
|
Farnell | LDO, FIXED, 5V, 0.2A, NSOIC-8, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 215 |
|
$2.7821 / $6.1632 | Buy Now |
DISTI #
505-ADP3303ARZ-5-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1678 In Stock |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
584-ADP3303ARZ-5
|
Mouser Electronics | Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR RoHS: Compliant | 1077 |
|
$2.5500 / $4.8300 | Buy Now |
DISTI #
E54:1762_00114175
|
Arrow Electronics | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 | Europe - 1814 |
|
$2.3390 / $3.9730 | Buy Now |
|
Analog Devices Inc | HI ACCURACY LOW DROPOUT LINEAR Package Multiple: 98 | 5432 |
|
$1.8700 / $4.1810 | Buy Now |
DISTI #
26023818
|
Verical | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 5096 |
|
$2.4780 | Buy Now |
DISTI #
65061136
|
Verical | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 1814 |
|
$2.3390 / $3.9730 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
ADP3303ARZ-5
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.2A, SO8, SMD, -25÷85°C, Ch: 1 Min Qty: 1 | 0 |
|
$2.3800 / $3.5700 | RFQ |
DISTI #
ADP3303ARZ-5
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 0 |
|
$2.6800 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3303ARZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3303ARZ-5
Analog Devices Inc
High Accuracy anyCAP™ 200 mA Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.07 V | |
Output Voltage1-Min | 4.93 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP3303ARZ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3303ARZ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3303AR-5-REEL | Analog Devices Inc | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | ADP3303ARZ-5 vs ADP3303AR-5-REEL |
ADP3303AR-5 | Analog Devices Inc | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | ADP3303ARZ-5 vs ADP3303AR-5 |
ADP3303ARZ-5-REEL | Analog Devices Inc | Check for Price | High Accuracy anyCAP™ 200 mA Low Dropout Linear Regulator | ADP3303ARZ-5 vs ADP3303ARZ-5-REEL |
The maximum input voltage that can be applied to the ADP3303ARZ-5 is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent damage to the device.
To ensure stability in the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 0.1 ohm or less.
The minimum input voltage required for the ADP3303ARZ-5 to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance.
The ADP3303ARZ-5 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to keep the operating temperature below 85°C for optimal performance and reliability.
The output voltage of the ADP3303ARZ-5 can be calculated using the formula: Vout = (R1/R2) * (Vref), where R1 and R2 are the resistors in the feedback network, and Vref is the internal reference voltage (1.25V).