Part Details for ADP3301ARZ-3 by Analog Devices Inc
Results Overview of ADP3301ARZ-3 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3301ARZ-3 Information
ADP3301ARZ-3 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3301ARZ-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP3301ARZ-3-ND
|
DigiKey | IC REG LINEAR 3V 100MA 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3375 / $6.1000 | Buy Now |
DISTI #
584-ADP3301ARZ-3
|
Mouser Electronics | Linear Voltage Regulators High Accuracy anyCAP 100 mA Low Dropout Linear Regulator RoHS: Compliant | 213 |
|
$2.3300 / $5.2800 | Buy Now |
DISTI #
V99:2348_06221948
|
Arrow Electronics | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1712 | Americas - 2 |
|
$0.4576 / $2.4052 | Buy Now |
|
Analog Devices Inc | 100ma LINEAR REGULATOR 3.0V Package Multiple: 98 | 9702 |
|
$1.8700 / $6.1000 | Buy Now |
DISTI #
26618477
|
Verical | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 9604 |
|
$2.3129 | Buy Now |
|
Quest Components | 3 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8 | 20 |
|
$2.2275 / $4.4550 | Buy Now |
|
Rochester Electronics | High Accuracy ANYCAP 100mA Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1831 |
|
$1.9700 / $2.4600 | Buy Now |
DISTI #
ADP3301ARZ-3
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 0.1A, SO8, SMD, tube Min Qty: 1 | 0 |
|
$2.6700 / $3.7400 | RFQ |
Part Details for ADP3301ARZ-3
ADP3301ARZ-3 CAD Models
ADP3301ARZ-3 Part Data Attributes
|
ADP3301ARZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3301ARZ-3
Analog Devices Inc
High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.042 V | |
Output Voltage1-Min | 2.958 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |
Alternate Parts for ADP3301ARZ-3
This table gives cross-reference parts and alternative options found for ADP3301ARZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3301ARZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3301ARZ-3-REEL | Analog Devices Inc | Check for Price | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator | ADP3301ARZ-3 vs ADP3301ARZ-3-REEL |
ADP3301AR-3 | Analog Devices Inc | Check for Price | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube | ADP3301ARZ-3 vs ADP3301AR-3 |
ADP3301ARZ-3.3-RL | Analog Devices Inc | Check for Price | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator | ADP3301ARZ-3 vs ADP3301ARZ-3.3-RL |
ADP3301AR-5 | Analog Devices Inc | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8, SOP-8, Fixed Positive Single Output LDO Regulator | ADP3301ARZ-3 vs ADP3301AR-5 |
ADP3301AR-5-REEL | Analog Devices Inc | Check for Price | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator | ADP3301ARZ-3 vs ADP3301AR-5-REEL |
ADP3301AR-3.2 | Analog Devices Inc | Check for Price | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube | ADP3301ARZ-3 vs ADP3301AR-3.2 |
ADP3301ARZ-5-REEL | Analog Devices Inc | Check for Price | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator | ADP3301ARZ-3 vs ADP3301ARZ-5-REEL |
ADP3301ARZ-3.2 | Analog Devices Inc | Check for Price | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator | ADP3301ARZ-3 vs ADP3301ARZ-3.2 |
ADP3301AR-2.7-REEL | Analog Devices Inc | Check for Price | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 2500/Reel | ADP3301ARZ-3 vs ADP3301AR-2.7-REEL |
ADP3301ARZ-3 Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor can help to reduce input voltage ripple and improve output voltage regulation.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and avoid high-ESR capacitors. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The ADP3301ARZ-3 can deliver up to 500mA of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. Be sure to check the datasheet for the specific current limits for your application.
-
The ADP3301ARZ-3 is rated for operation up to 125°C, but the output current and output voltage may be derated at higher temperatures. Be sure to check the datasheet for the specific temperature derating curves and ensure that your design can accommodate the reduced performance at high temperatures.
-
The output voltage of the ADP3301ARZ-3 is adjustable using the FB pin and an external resistor divider network. The output voltage can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.