Part Details for ADP3300ART-2.7-RL7 by Rochester Electronics LLC
Results Overview of ADP3300ART-2.7-RL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3300ART-2.7-RL7 Information
ADP3300ART-2.7-RL7 by Rochester Electronics LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADP3300ART-2.7-RL7
ADP3300ART-2.7-RL7 CAD Models
ADP3300ART-2.7-RL7 Part Data Attributes
|
ADP3300ART-2.7-RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP3300ART-2.7-RL7
Rochester Electronics LLC
2.7 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.17 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.727 V | |
Output Voltage1-Min | 2.673 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
Alternate Parts for ADP3300ART-2.7-RL7
This table gives cross-reference parts and alternative options found for ADP3300ART-2.7-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3300ART-2.7-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3300ART-2.7-RL | Analog Devices Inc | Check for Price | 2.7V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | ADP3300ART-2.7-RL7 vs ADP3300ART-2.7-RL |
ADP3300ART-2.7 | Analog Devices Inc | Check for Price | 2.7V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | ADP3300ART-2.7-RL7 vs ADP3300ART-2.7 |
ADP3300ARTZ-2.7RL7 | Rochester Electronics LLC | Check for Price | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | ADP3300ART-2.7-RL7 vs ADP3300ARTZ-2.7RL7 |
ADP3300ARTZ-2.7RL7 | Analog Devices Inc | Check for Price | 2.7V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | ADP3300ART-2.7-RL7 vs ADP3300ARTZ-2.7RL7 |