Part Details for ADP322ACPZ-115-R7 by Analog Devices Inc
Results Overview of ADP322ACPZ-115-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP322ACPZ-115-R7 Information
ADP322ACPZ-115-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP322ACPZ-115-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP322ACPZ-115-R7CT-ND
|
DigiKey | IC REG LIN 1.8/2.8/3.3V 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$0.9125 / $3.1000 | Buy Now |
DISTI #
584-ADP322ACPZ-115R7
|
Mouser Electronics | Linear Voltage Regulators 200mA LDO 3.3Vo1, 2.8Vo2, 1.8Vo3 RoHS: Compliant | 0 |
|
$0.9480 / $0.9520 | Order Now |
|
Analog Devices Inc | 200mA LDO 3.3Vo1, 2.8Vo2, 1.8V Min Qty: 1 Package Multiple: 1500 | 10798 |
|
$0.7000 / $3.1000 | Buy Now |
DISTI #
26618463
|
Verical | LDO Regulator Pos 3.3V2.8V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 10500 |
|
$0.9029 | Buy Now |
|
Rochester Electronics | 200mA, Triple, Low Noise, High PSRR Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 16428 |
|
$0.7688 / $1.2400 | Buy Now |
Part Details for ADP322ACPZ-115-R7
ADP322ACPZ-115-R7 CAD Models
ADP322ACPZ-115-R7 Part Data Attributes
|
ADP322ACPZ-115-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP322ACPZ-115-R7
Analog Devices Inc
Triple, 200 mA, Low Noise, High PSRR Voltage Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.11 V | |
Dropout Voltage2-Max | 0.17 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00168% | |
Load Regulation-Max | 0.0328% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 2.856 V | |
Output Voltage2-Min | 2.744 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for ADP322ACPZ-115-R7
This table gives cross-reference parts and alternative options found for ADP322ACPZ-115-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP322ACPZ-115-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5373-SJGYMT-TR | Microchip Technology Inc | $0.7610 | FIXED POSITIVE LDO REGULATOR | ADP322ACPZ-115-R7 vs MIC5373-SJGYMT-TR |
ADP322ACPZ-135-R7 | Analog Devices Inc | Check for Price | Triple, 200 mA, Low Noise, High PSRR Voltage Regulator | ADP322ACPZ-115-R7 vs ADP322ACPZ-135-R7 |
ADP322ACPZ-115-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP322ACPZ-115-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power supply traces away from the analog signals.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the power supply lines and to use a low-impedance output capacitor.
-
The ADP322ACPZ-115-R7 can operate in ambient temperatures ranging from -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures, so it's recommended to operate it within a temperature range of -20°C to +85°C for optimal performance.
-
Yes, the ADP322ACPZ-115-R7 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is suitable for use in harsh environments. However, it's recommended to consult with Analog Devices Inc. for specific requirements and to ensure that the device meets the necessary qualifications for your application.
-
To troubleshoot issues with the ADP322ACPZ-115-R7, start by checking the power supply lines and ensuring that the input and output voltages are within the recommended range. Check for any signs of overheating, and verify that the device is properly soldered and mounted. Use an oscilloscope to check for any unusual voltage or current waveforms, and consult the datasheet and application notes for troubleshooting guidelines.