Part Details for ADP32110091MNR2G by onsemi
Results Overview of ADP32110091MNR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP32110091MNR2G Information
ADP32110091MNR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP32110091MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP32110091MNR2G-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 475 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42093 In Stock |
|
$0.6300 | Buy Now |
DISTI #
488-ADP32110091MNR2G-ND
|
DigiKey | SYNCHRONOUS BUCK CONTROLLER, 7-B Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
86092598
|
Verical | DC/DC Cntrlr Single-OUT Step Down 3000kHz 32-Pin QFN EP T/R Min Qty: 494 Package Multiple: 1 Date Code: 1301 | Americas - 36942 |
|
$0.4709 / $0.7595 | Buy Now |
DISTI #
86092978
|
Verical | DC/DC Cntrlr Single-OUT Step Down 3000kHz 32-Pin QFN EP T/R Min Qty: 494 Package Multiple: 1 Date Code: 1001 | Americas - 5151 |
|
$0.4709 / $0.7595 | Buy Now |
|
Quest Components | IMVP6.5 BUCK CONTROL | 18500 |
|
$0.3503 / $1.0008 | Buy Now |
|
Rochester Electronics | Switching Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42093 |
|
$0.3767 / $0.6076 | Buy Now |
Part Details for ADP32110091MNR2G
ADP32110091MNR2G CAD Models
ADP32110091MNR2G Part Data Attributes
|
ADP32110091MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP32110091MNR2G
onsemi
Synchronous Buck Controller, 7-Bit, Programmable, Single-Phase, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |