Part Details for ADP3203JRU-0.85-RL by Analog Devices Inc
Results Overview of ADP3203JRU-0.85-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3203JRU-0.85-RL Information
ADP3203JRU-0.85-RL by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3203JRU-0.85-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3203JRU-0.85-RL-ND
|
DigiKey | 2-PHASE IMVP CORE CONTROLLER Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25000 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | 2-Phase IMVP-II and IMVP-III Core Controller For MOBILE CPUS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25000 |
|
$0.6961 / $1.1200 | Buy Now |
Part Details for ADP3203JRU-0.85-RL
ADP3203JRU-0.85-RL CAD Models
ADP3203JRU-0.85-RL Part Data Attributes
|
ADP3203JRU-0.85-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3203JRU-0.85-RL
Analog Devices Inc
IC SWITCHING CONTROLLER, PDSO28, TSSOP-28, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADP3203JRU-0.85-RL
This table gives cross-reference parts and alternative options found for ADP3203JRU-0.85-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3203JRU-0.85-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3203JRU-0.85-R7 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | ADP3203JRU-0.85-RL vs ADP3203JRU-0.85-R7 |
ADP3203JRU-0.85-RL | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | ADP3203JRU-0.85-RL vs ADP3203JRU-0.85-RL |