Part Details for ADP3178JRZ-REEL7 by Analog Devices Inc
Results Overview of ADP3178JRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3178JRZ-REEL7 Information
ADP3178JRZ-REEL7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3178JRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3178JRZ-REEL7-ND
|
DigiKey | 4-BIT PROG BUCK CONTROLLER Min Qty: 159 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.8900 | Buy Now |
|
Rochester Electronics | ADP3178 - 4-Bit Programmable Synchronous Buck Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.4600 / $1.8200 | Buy Now |
Part Details for ADP3178JRZ-REEL7
ADP3178JRZ-REEL7 CAD Models
ADP3178JRZ-REEL7 Part Data Attributes
|
ADP3178JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3178JRZ-REEL7
Analog Devices Inc
IC SWITCHING CONTROLLER, PDSO16, SO-16, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6.25 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP3178JRZ-REEL7
This table gives cross-reference parts and alternative options found for ADP3178JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3178JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3178JRZ-REEL | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, PDSO16, SO-16, Switching Regulator or Controller | ADP3178JRZ-REEL7 vs ADP3178JRZ-REEL |
ADP3178JRZ | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller | ADP3178JRZ-REEL7 vs ADP3178JRZ |
ADP3178JR-REEL | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, PDSO16, SO-16, Switching Regulator or Controller | ADP3178JRZ-REEL7 vs ADP3178JR-REEL |