Part Details for ADP3156JR-1.5 by Rochester Electronics LLC
Results Overview of ADP3156JR-1.5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3156JR-1.5 Information
ADP3156JR-1.5 by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADP3156JR-1.5
ADP3156JR-1.5 CAD Models
ADP3156JR-1.5 Part Data Attributes
|
ADP3156JR-1.5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP3156JR-1.5
Rochester Electronics LLC
SWITCHING CONTROLLER, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADP3156JR-1.5
This table gives cross-reference parts and alternative options found for ADP3156JR-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3156JR-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3156JR-1.5-REEL | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller | ADP3156JR-1.5 vs ADP3156JR-1.5-REEL |
ADP3156JR-1.5 | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller | ADP3156JR-1.5 vs ADP3156JR-1.5 |
ADP3156JR-1.5-REEL | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, PDSO16, SOIC-16 | ADP3156JR-1.5 vs ADP3156JR-1.5-REEL |
ADP3156JR-1.5-RL7 | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller | ADP3156JR-1.5 vs ADP3156JR-1.5-RL7 |