Part Details for ADP3121JRZ-RL by onsemi
Results Overview of ADP3121JRZ-RL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3121JRZ-RL Information
ADP3121JRZ-RL by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADP3121JRZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86091265
|
Verical | Driver 2-OUT High and Low Side Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1140 Package Multiple: 1 Date Code: 1101 | Americas - 40450 |
|
$0.2458 / $0.3290 | Buy Now |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41574 |
|
$0.1966 / $0.3171 | Buy Now |
Part Details for ADP3121JRZ-RL
ADP3121JRZ-RL CAD Models
ADP3121JRZ-RL Part Data Attributes
|
ADP3121JRZ-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3121JRZ-RL
onsemi
MOSFET Driver, Dual Bootstrapped, 12 V, with Output Disable, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP3121JRZ-RL
This table gives cross-reference parts and alternative options found for ADP3121JRZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3121JRZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3121JRZ | onsemi | Check for Price | HALF BRDG BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | ADP3121JRZ-RL vs ADP3121JRZ |
ADP3121JRZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the ADP3121JRZ-RL. Ensure that the input and output capacitors are placed close to the IC, and the power traces are wide and short. Also, keep the analog and digital grounds separate and connect them at a single point to minimize noise.
-
Choose input capacitors with low ESR (Equivalent Series Resistance) and high ripple current rating. For output capacitors, select ones with low ESR, high capacitance, and a voltage rating that matches the output voltage. A good starting point is to use 10uF to 22uF ceramic capacitors for both input and output.
-
The ADP3121JRZ-RL is rated for operation up to 85°C ambient temperature. However, for reliable long-term operation, it's recommended to keep the ambient temperature below 70°C to minimize thermal stress and ensure optimal performance.
-
To ensure stability, follow the recommended component values and PCB layout guidelines. Also, make sure to decouple the input and output with capacitors, and use a low-ESR output capacitor. If oscillations occur, try adding a small ceramic capacitor (e.g., 10nF) between the VOUT and GND pins.
-
The ADP3121JRZ-RL can operate with input voltages as low as 2.5V. However, for optimal performance, it's recommended to use an input voltage of at least 3V to ensure proper regulation and minimize dropout voltage.