Part Details for ADP2504ACPZ-5.0-R7 by Rochester Electronics LLC
Results Overview of ADP2504ACPZ-5.0-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2504ACPZ-5.0-R7 Information
ADP2504ACPZ-5.0-R7 by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADP2504ACPZ-5.0-R7
ADP2504ACPZ-5.0-R7 CAD Models
ADP2504ACPZ-5.0-R7 Part Data Attributes
|
ADP2504ACPZ-5.0-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP2504ACPZ-5.0-R7
Rochester Electronics LLC
2 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ADP2504ACPZ-5.0-R7
This table gives cross-reference parts and alternative options found for ADP2504ACPZ-5.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2504ACPZ-5.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS63811YFFR | Texas Instruments | $1.4037 | 2.5-A high-efficient buck-boost converter with I2C interface for dynamic voltage scaling 15-DSBGA -40 to 125 | ADP2504ACPZ-5.0-R7 vs TPS63811YFFR |
TPS63810YFFR | Texas Instruments | $1.4037 | 2.5-A high-efficient buck-boost converter with I2C interface for dynamic voltage scaling 15-DSBGA -40 to 125 | ADP2504ACPZ-5.0-R7 vs TPS63810YFFR |
ISL9110IRTAZ | Renesas Electronics Corporation | $2.0748 | 1.2A High Efficiency Buck-Boost Regulators, TDFN, /Tube | ADP2504ACPZ-5.0-R7 vs ISL9110IRTAZ |
ADP2504ACPZ-3.3-R7 | Analog Devices Inc | $3.1788 | 1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2504ACPZ-5.0-R7 vs ADP2504ACPZ-3.3-R7 |
ADP2504ACPZ-5.0-R7 | Analog Devices Inc | $3.3437 | 1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2504ACPZ-5.0-R7 vs ADP2504ACPZ-5.0-R7 |
ADP2504ACPZ-4.2-R7 | Analog Devices Inc | Check for Price | 1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2504ACPZ-5.0-R7 vs ADP2504ACPZ-4.2-R7 |
ADP2504ACPZ-2.8-R7 | Analog Devices Inc | Check for Price | 1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2504ACPZ-5.0-R7 vs ADP2504ACPZ-2.8-R7 |
MAX17135ETJ+T | Analog Devices Inc | Check for Price | Multi-Output DC-DC Power Supply with VCOM Amplifier and Temperature Sensor for E-Paper Applications, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | ADP2504ACPZ-5.0-R7 vs MAX17135ETJ+T |
XPS63810YFFT | Texas Instruments | Check for Price | 2.5-A high-efficient buck-boost converter with I2C interface for dynamic voltage scaling 15-DSBGA -40 to 85 | ADP2504ACPZ-5.0-R7 vs XPS63810YFFT |
ISL9110IRTAZ-T13 | Renesas Electronics Corporation | Check for Price | Switching Regulator | ADP2504ACPZ-5.0-R7 vs ISL9110IRTAZ-T13 |