-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2504ACPZ-5.0-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8739
|
Newark | Dc/Dc Conv, Buck-Boost, 2.5Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck-Boost, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Max Output Current:1A, Ic Case/Package:Lfcsp-Wd-Ep, No. Of Pins:10Pins, Output Voltage - Nom:5Vrohs Compliant: Yes |Analog Devices ADP2504ACPZ-5.0-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 764 |
|
$2.8700 / $5.2300 | Buy Now |
DISTI #
ADP2504ACPZ-5.0-R7CT-ND
|
DigiKey | IC REG BUCK BOOST 5V 1A 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3673 In Stock |
|
$2.6875 / $6.7500 | Buy Now |
DISTI #
584-ADP2504ACPZ5.0R7
|
Mouser Electronics | Switching Voltage Regulators 1A B/B 5.0 Vout RoHS: Compliant | 1854 |
|
$2.6800 / $5.2300 | Buy Now |
|
Analog Devices Inc | 1A B/B 5.0 Vout Min Qty: 1 Package Multiple: 1500 | 3735 |
|
$2.0400 / $6.7500 | Buy Now |
DISTI #
26618456
|
Verical | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 1A 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$2.6592 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2A, 2900KHZ SWITCHING FREQ-MAX, PDSO10 | 2 |
|
$4.2000 / $6.3000 | Buy Now |
|
Rochester Electronics | 1000mA 2.5 MHz Buck-Boost DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 2134 |
|
$2.2600 / $2.8300 | Buy Now |
|
LCSC | Boost type Fixed 2.3V5.5V 1A 5V LFCSP-10(3x3) DC-DC Converters ROHS | 7 |
|
$8.8591 / $9.5832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2504ACPZ-5.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2504ACPZ-5.0-R7
Analog Devices Inc
1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XBCS-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | STYLE CHIP SCALE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP2504ACPZ-5.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2504ACPZ-5.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS63810YFFR | Texas Instruments | $1.4037 | 2.5-A high-efficient buck-boost converter with I2C interface for dynamic voltage scaling 15-DSBGA -40 to 125 | ADP2504ACPZ-5.0-R7 vs TPS63810YFFR |
ISL9110IRTAZ | Renesas Electronics Corporation | $2.0748 | 1.2A High Efficiency Buck-Boost Regulators, TDFN, /Tube | ADP2504ACPZ-5.0-R7 vs ISL9110IRTAZ |
ADP2504ACPZ-3.3-R7 | Analog Devices Inc | $3.4604 | 1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2504ACPZ-5.0-R7 vs ADP2504ACPZ-3.3-R7 |
ADP2504ACPZ-R7 | Analog Devices Inc | $3.6754 | 1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2504ACPZ-5.0-R7 vs ADP2504ACPZ-R7 |
XPS63810YFFT | Texas Instruments | Check for Price | 2.5-A high-efficient buck-boost converter with I2C interface for dynamic voltage scaling 15-DSBGA -40 to 85 | ADP2504ACPZ-5.0-R7 vs XPS63810YFFT |
MAX17135ETJ+T | Analog Devices Inc | Check for Price | Multi-Output DC-DC Power Supply with VCOM Amplifier and Temperature Sensor for E-Paper Applications, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | ADP2504ACPZ-5.0-R7 vs MAX17135ETJ+T |
ADP2504ACPZ-4.2-R7 | Analog Devices Inc | Check for Price | 1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2504ACPZ-5.0-R7 vs ADP2504ACPZ-4.2-R7 |
ADP2504ACPZ-4.5-R7 | Analog Devices Inc | Check for Price | 1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2504ACPZ-5.0-R7 vs ADP2504ACPZ-4.5-R7 |
ADP2504ACPZ-5.0-R7 | Rochester Electronics LLC | Check for Price | 2 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP2504ACPZ-5.0-R7 vs ADP2504ACPZ-5.0-R7 |
ISL9110IRTAZ-T7A | Renesas Electronics Corporation | Check for Price | 1.2A High Efficiency Buck-Boost Regulators, TDFN, /Reel | ADP2504ACPZ-5.0-R7 vs ISL9110IRTAZ-T7A |
A good PCB layout for the ADP2504ACPZ-5.0-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure the ADP2504ACPZ-5.0-R7 operates within its specified temperature range, provide adequate heat sinking, avoid overcrowding the PCB, and ensure good airflow around the device. Additionally, consider using thermal interface materials and heat sinks to reduce thermal resistance.
Exceeding the maximum input voltage rating of the ADP2504ACPZ-5.0-R7 can cause permanent damage to the device, including latch-up, overheating, and reduced lifespan. It is essential to ensure the input voltage remains within the specified range to maintain device reliability and performance.
To troubleshoot issues with the ADP2504ACPZ-5.0-R7, start by verifying the input voltage, output load, and PCB layout. Check for signs of overheating, oscillations, or noise on the output. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet and application notes for guidance on troubleshooting and optimization.
The ADP2504ACPZ-5.0-R7 is a commercial-grade device, and its use in high-reliability or safety-critical applications may require additional qualification and testing. Consult with Analog Devices Inc. and relevant industry standards (e.g., IEC 61508, DO-254) to ensure the device meets the required safety and reliability standards.