-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2503ACPZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2503ACPZ-R7CT-ND
|
DigiKey | IC REG BCK BST ADJ 600MA 10LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1752 In Stock |
|
$2.4875 / $6.3800 | Buy Now |
DISTI #
584-ADP2503ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators 600mA B/B ADJ Vout RoHS: Compliant | 8110 |
|
$2.4800 / $3.8200 | Buy Now |
DISTI #
V72:2272_06221877
|
Arrow Electronics | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 0.6A 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2042 Container: Cut Strips | Americas - 431 |
|
$2.5520 / $2.5650 | Buy Now |
|
Analog Devices Inc | 600mA B/B ADJ Vout Min Qty: 1 Package Multiple: 1500 | 1851 |
|
$1.8900 / $6.3800 | Buy Now |
DISTI #
26618449
|
Verical | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 0.6A 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.5031 | Buy Now |
DISTI #
51437401
|
Verical | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 0.6A 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2042 | Americas - 431 |
|
$2.5520 / $2.5650 | Buy Now |
|
Rochester Electronics | 600mA 2.5 MHz Buck-Boost DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 1112 |
|
$2.0900 / $2.6100 | Buy Now |
|
Win Source Electronics | IC REG BUCK BOOST ADJ 1A 10LFCSP | 2200 |
|
$2.3176 / $3.4763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2503ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2503ACPZ-R7
Analog Devices Inc
600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XBCS-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | STYLE CHIP SCALE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP2503ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2503ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2503ACPZ-4.5-R7 | Analog Devices Inc | Check for Price | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2503ACPZ-R7 vs ADP2503ACPZ-4.5-R7 |
TPS63036YFGT | Texas Instruments | Check for Price | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125 | ADP2503ACPZ-R7 vs TPS63036YFGT |
LP87702KRHBT | Texas Instruments | Check for Price | Dual buck converter and 5-V boost with diagnostic functions for industrial radar 32-VQFN -40 to 105 | ADP2503ACPZ-R7 vs LP87702KRHBT |
ADP2503ACPZ-3.3-R7 | Rochester Electronics LLC | Check for Price | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP2503ACPZ-R7 vs ADP2503ACPZ-3.3-R7 |
TPS63036YFG | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | ADP2503ACPZ-R7 vs TPS63036YFG |
ADP2503ACPZ-3.5-R7 | Rochester Electronics LLC | Check for Price | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP2503ACPZ-R7 vs ADP2503ACPZ-3.5-R7 |
TPS63036YFGR | Texas Instruments | Check for Price | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125 | ADP2503ACPZ-R7 vs TPS63036YFGR |
ADP2503ACPZ-3.5-R7 | Analog Devices Inc | Check for Price | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2503ACPZ-R7 vs ADP2503ACPZ-3.5-R7 |
ADP2503ACPZ-5.0-R7 | Rochester Electronics LLC | Check for Price | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP2503ACPZ-R7 vs ADP2503ACPZ-5.0-R7 |
ADP2503ACPZ-2.8-R7 | Analog Devices Inc | Check for Price | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2503ACPZ-R7 vs ADP2503ACPZ-2.8-R7 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the device, and use short, wide traces for the power lines.
Ensure that the output capacitor is within the recommended range (10uF to 22uF), and the input capacitor is at least 1uF. Also, keep the feedback resistors (R1 and R2) within the recommended range (1kΩ to 10kΩ).
The maximum ambient temperature range for the ADP2503ACPZ-R7 is -40°C to +125°C. However, the device's performance may degrade at extreme temperatures.
Yes, the ADP2503ACPZ-R7 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is qualified to automotive and industrial standards.
Check the input voltage, output voltage, and feedback resistors for correct values. Verify that the capacitors are within the recommended range and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output.