-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2503ACPZ-5.0-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM9883
|
Newark | Dc/Dc Conv, Buck-Boost, 2.5Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices ADP2503ACPZ-5.0-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$2.8200 / $5.2100 | Buy Now |
DISTI #
ADP2503ACPZ-5.0-R7CT-ND
|
DigiKey | IC REG BUCK BST 5V 600MA 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
921 In Stock |
|
$2.4875 / $6.3800 | Buy Now |
DISTI #
584-ADP2503ACPZ5.0R7
|
Mouser Electronics | Switching Voltage Regulators 600mA B/B 5.0 Vout RoHS: Compliant | 9 |
|
$2.4800 / $4.8700 | Buy Now |
DISTI #
V72:2272_06221875
|
Arrow Electronics | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.6A 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 Container: Cut Strips | Americas - 510 |
|
$2.5520 / $3.5460 | Buy Now |
|
Analog Devices Inc | 600mA B/B 5.0 Vout Min Qty: 1 Package Multiple: 1500 | 4685 |
|
$1.8900 / $6.3800 | Buy Now |
DISTI #
35211473
|
Verical | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.6A 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$2.5031 | Buy Now |
DISTI #
66461273
|
Verical | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.6A 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2205 | Americas - 510 |
|
$2.5520 / $3.5460 | Buy Now |
|
Rochester Electronics | 600mA 2.5 MHz Buck-Boost DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 5074 |
|
$2.0900 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2503ACPZ-5.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2503ACPZ-5.0-R7
Analog Devices Inc
600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XBCS-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | STYLE CHIP SCALE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP2503ACPZ-5.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2503ACPZ-5.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2503ACPZ-5.0-R7 | Rochester Electronics LLC | Check for Price | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP2503ACPZ-5.0-R7 vs ADP2503ACPZ-5.0-R7 |
ADP2503ACPZ-R7 | Analog Devices Inc | Check for Price | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2503ACPZ-5.0-R7 vs ADP2503ACPZ-R7 |
ADP2503ACPZ-3.3-R7 | Analog Devices Inc | $3.1170 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2503ACPZ-5.0-R7 vs ADP2503ACPZ-3.3-R7 |
ADP2503ACPZ-4.2-R7 | Analog Devices Inc | Check for Price | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2503ACPZ-5.0-R7 vs ADP2503ACPZ-4.2-R7 |
LP87702KRHBT | Texas Instruments | Check for Price | Dual buck converter and 5-V boost with diagnostic functions for industrial radar 32-VQFN -40 to 105 | ADP2503ACPZ-5.0-R7 vs LP87702KRHBT |
ADP2503ACPZ-2.8-R7 | Analog Devices Inc | Check for Price | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | ADP2503ACPZ-5.0-R7 vs ADP2503ACPZ-2.8-R7 |
TPS63036YFG | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | ADP2503ACPZ-5.0-R7 vs TPS63036YFG |
ADP2503ACPZ-2.8-R7 | Rochester Electronics LLC | Check for Price | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP2503ACPZ-5.0-R7 vs ADP2503ACPZ-2.8-R7 |
ADP2503ACPZ-3.3-R7 | Rochester Electronics LLC | Check for Price | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP2503ACPZ-5.0-R7 vs ADP2503ACPZ-3.3-R7 |
ADP2503ACPZ-3.5-R7 | Rochester Electronics LLC | Check for Price | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP2503ACPZ-5.0-R7 vs ADP2503ACPZ-3.5-R7 |
A good PCB layout for the ADP2503ACPZ-5.0-R7 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output with additional capacitors if necessary.
The maximum ambient temperature range for the ADP2503ACPZ-5.0-R7 is -40°C to +125°C. However, the device's performance may degrade at higher temperatures, so it's recommended to operate it within a temperature range of -20°C to +85°C for optimal performance.
Yes, the ADP2503ACPZ-5.0-R7 is suitable for high-reliability applications. It's manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it's recommended to follow proper design and manufacturing guidelines to ensure the device's reliability in your specific application.
To troubleshoot issues with the ADP2503ACPZ-5.0-R7, start by checking the input and output voltages, as well as the device's operating frequency. Verify that the input and output capacitors are properly connected and that the PCB layout is correct. If the issue persists, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support team for assistance.