-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, 1.2 MHz/600 kHz, 800 mA, Low Quiescent Current Buck Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2370ACPZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4555
|
Newark | Dc/Dc Conv, Buck, 1.2Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices ADP2370ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2411 |
|
$2.6100 / $3.6600 | Buy Now |
DISTI #
505-ADP2370ACPZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 800MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1784 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
584-ADP2370ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators 800mA Buck AdjVoutt RoHS: Compliant | 3346 |
|
$2.6000 / $4.4600 | Buy Now |
DISTI #
V72:2272_06221836
|
Arrow Electronics | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 1321 |
|
$2.5370 / $3.3100 | Buy Now |
|
Analog Devices Inc | 800mA Buck AdjVoutt Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$1.8000 / $6.1400 | Buy Now |
DISTI #
62517850
|
Verical | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 1321 |
|
$2.5370 / $3.3100 | Buy Now |
|
Rochester Electronics | High Voltage, 1.2 MHz/600 kHz, 800 mA, Low Quiescent Current Buck Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1040 |
|
$1.9800 / $2.4800 | Buy Now |
DISTI #
ADP2370ACPZ-R7
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.4700 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK ADJ 800MA 8LFCSP | 1500 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 800mA 3.2V15V LFCSP-8-WD(3x3) DC-DC Converters ROHS | 53 |
|
$2.2731 / $3.4911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2370ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2370ACPZ-R7
Analog Devices Inc
High Voltage, 1.2 MHz/600 kHz, 800 mA, Low Quiescent Current Buck Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTBLE OUTPUT MODE 0.8 TO 14 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the ADP2370ACPZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should be chosen carefully to ensure it meets the minimum ESR requirement. It's also recommended to add a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
The ADP2370ACPZ-R7 is rated for operation from -40°C to +125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
Yes, the ADP2370ACPZ-R7 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is suitable for use in harsh environments. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the required reliability standards.
To troubleshoot issues with the ADP2370ACPZ-R7, start by verifying the input voltage, output voltage, and current consumption. Check for any signs of overheating, and ensure the device is properly soldered and connected. Use an oscilloscope to check for any oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support.