-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2302ARDZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9370
|
Newark | Dc/Dc Conv, Buck, 700Khz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:20V, Max Output Current:2A, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP2302ARDZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42 |
|
$1.8300 / $3.3700 | Buy Now |
DISTI #
584-ADP2302ARDZ-R7
|
Mouser Electronics | Switching Voltage Regulators 2A Non-Sync Step Down DC-DC Converter RoHS: Compliant | 5104 |
|
$1.7600 / $3.8800 | Buy Now |
|
Analog Devices Inc | 2A Non-Sync Step Down DC-DC Co Min Qty: 1 Package Multiple: 1000 | 11158 |
|
$1.6500 / $4.7400 | Buy Now |
DISTI #
77890632
|
Verical | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V 2A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 11000 |
|
$1.6327 | Buy Now |
|
Rochester Electronics | 2A, 20V, 700 KHZ, NonSynchronous Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$1.3900 / $1.7400 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 2A 8SOIC | 3000 |
|
$3.2137 / $4.8205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2302ARDZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2302ARDZ-R7
Analog Devices Inc
2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PFM CONTROL ALSO POSSIBLE; ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.4 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 805 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP2302ARDZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2302ARDZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2302ARDZ-5.0-R7 | Analog Devices Inc | $1.8858 | 2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator | ADP2302ARDZ-R7 vs ADP2302ARDZ-5.0-R7 |
ADP2302ARDZ-2.5-R7 | Analog Devices Inc | Check for Price | 2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator | ADP2302ARDZ-R7 vs ADP2302ARDZ-2.5-R7 |
ADP2302ARDZ-3.3-R7 | Analog Devices Inc | Check for Price | 2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator | ADP2302ARDZ-R7 vs ADP2302ARDZ-3.3-R7 |
A good PCB layout for the ADP2302ARDZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the device is operated within the recommended temperature range. Additionally, a minimum ESR (Equivalent Series Resistance) of 0.1 ohms is recommended for the output capacitor.
The ADP2302ARDZ-R7 can handle a maximum input voltage of 6.5V, but it is recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
The ADP2302ARDZ-R7 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It is recommended to operate the device within the specified temperature range of -40°C to 125°C for optimal performance and reliability.
The output voltage of the ADP2302ARDZ-R7 can be calculated using the formula: VOUT = (VIN x (R1 + R2) / R2), where VIN is the input voltage, R1 is the feedback resistor, and R2 is the divider resistor.