-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A, 20 V, 1.4 MHz non-synchronous step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2301AUJZ-R2 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8724
|
Newark | Dc/Dc Conv, Buck, 1.4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:20V, Max Output Current:1.2A, Ic Case/Package:Tsot, No. Of Pins:6Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP2301AUJZ-R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 92 |
|
$2.2000 / $3.9200 | Buy Now |
DISTI #
505-ADP2301AUJZ-R2CT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A TSOT6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
247 In Stock |
|
$1.9500 / $5.3400 | Buy Now |
DISTI #
584-ADP2301AUJZ-R2
|
Mouser Electronics | Switching Voltage Regulators 20V, 1.2A, Non-Sync, Step Down DC-DC RoHS: Compliant | 2411 |
|
$2.0300 / $3.9200 | Buy Now |
|
Analog Devices Inc | 20V, 1.2A, Non-Sync, Step Down Min Qty: 1 Package Multiple: 250 | 50 |
|
$1.5600 / $5.3400 | Buy Now |
|
Rochester Electronics | 1.2 A, 20 V, 1.4 MHz non-synchronous step-down switching regulator RoHS: Compliant Status: Active Min Qty: 1 | 85 |
|
$1.6400 / $2.0500 | Buy Now |
DISTI #
ADP2301AUJZ-R2
|
TME | PMIC, DC/DC converter, Uin: 3÷20VDC, Uout: 0.8÷17VDC, 1.2A, TSOT6 Min Qty: 1 | 0 |
|
$2.2400 / $3.3600 | RFQ |
DISTI #
ADP2301AUJZ-R2
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 250 | 0 |
|
$2.0400 / $2.1200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1272 |
|
RFQ | |
|
Win Source Electronics | 1.2 A, 20 V, 700 kHz/1.4 MHz, Nonsynchronous Step-Down Regulator | 20920 |
|
$0.7701 / $0.9946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2301AUJZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2301AUJZ-R2
Analog Devices Inc
1.2 A, 20 V, 1.4 MHz non-synchronous step-down switching regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-193AA, TSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | UJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 17 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
A good PCB layout for the ADP2301AUJZ-R2 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and inductance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure the output capacitor is within the recommended range (10uF to 22uF), the input capacitor is at least 1uF, and the feedback resistors are within the recommended range (1kΩ to 10kΩ). Also, ensure the PCB layout is well-designed and the device is properly decoupled.
The ADP2301AUJZ-R2 can handle input voltages up to 15V, but it's recommended to keep the input voltage below 12V to ensure optimal performance and reliability.
The ADP2301AUJZ-R2 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliability.
The output voltage of the ADP2301AUJZ-R2 can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (1.25V), R1 is the feedback resistor, and R2 is the divider resistor.