Part Details for ADP2230ACPZ-1833R7 by Analog Devices Inc
Results Overview of ADP2230ACPZ-1833R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2230ACPZ-1833R7 Information
ADP2230ACPZ-1833R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2230ACPZ-1833R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0919
|
Newark | Switching Reglatr, 0.8A, Lfcsp-Wd-Ep-10 Rohs Compliant: Yes |Analog Devices ADP2230ACPZ-1833R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9300 / $6.1300 | Buy Now |
DISTI #
ADP2230ACPZ-1833R7CT-ND
|
DigiKey | IC REG BUCK 1.8V/3.3V DL 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1047 In Stock |
|
$2.6000 / $6.5900 | Buy Now |
DISTI #
584-P2230ACPZ-1833R7
|
Mouser Electronics | Switching Voltage Regulators Dual Buck 1.8Vo1, 3.3Vo2 RoHS: Compliant | 1402 |
|
$2.6600 / $5.0700 | Buy Now |
|
Analog Devices Inc | Dual Buck 1.8Vo1, 3.3Vo2 Min Qty: 1 Package Multiple: 1500 | 210 |
|
$1.9700 / $6.5900 | Buy Now |
|
Rochester Electronics | Dual Buck 1.8Vo1, 3.3Vo2 RoHS: Compliant Status: Active Min Qty: 1 | 693 |
|
$2.1800 / $2.7300 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK 1.8V/3.3V DL 10LFCSP | 1500 |
|
RFQ |
Part Details for ADP2230ACPZ-1833R7
ADP2230ACPZ-1833R7 CAD Models
ADP2230ACPZ-1833R7 Part Data Attributes
|
ADP2230ACPZ-1833R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2230ACPZ-1833R7
Analog Devices Inc
Dual 2 MHz, 800 mA, Synchronous, Low Quiescent Current Buck Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADDITIONAL OUTPUT VOLTGE ALSO AVAILBLE 3.3 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
ADP2230ACPZ-1833R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP2230 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power supply traces away from the analog signals.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the power supply pins with a 10uF capacitor and a 100nF capacitor in parallel.
-
The ADP2230 has an absolute maximum input voltage rating of 6V. However, the recommended maximum input voltage is 5.5V to ensure reliable operation and to prevent damage to the device.
-
The ADP2230 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and to ensure good thermal management to prevent overheating.
-
The output voltage ripple of the ADP2230 can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.