Part Details for ADP220ACBZ-1212R7 by Analog Devices Inc
Results Overview of ADP220ACBZ-1212R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP220ACBZ-1212R7 Information
ADP220ACBZ-1212R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP220ACBZ-1212R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06221687
|
Arrow Electronics | LDO Regulator Pos 1.2V1.2V 0.2A/0.2A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1637 Container: Cut Strips | Americas - 2980 |
|
$0.3767 / $0.4215 | Buy Now |
DISTI #
25979669
|
Verical | LDO Regulator Pos 1.2V1.2V 0.2A/0.2A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1637 | Americas - 2980 |
|
$0.3767 / $0.4151 | Buy Now |
|
Rochester Electronics | Dual, 200mA, Low Noise, High PSRR Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 27157 |
|
$0.6306 / $1.0200 | Buy Now |
Part Details for ADP220ACBZ-1212R7
ADP220ACBZ-1212R7 CAD Models
ADP220ACBZ-1212R7 Part Data Attributes
|
ADP220ACBZ-1212R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP220ACBZ-1212R7
Analog Devices Inc
Dual, 200 mA, Low Noise, High PSRR Voltage Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.45 mm | |
Load Regulation-Max | 0.007164% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 1.224 V | |
Output Voltage2-Min | 1.176 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% | |
Width | 0.95 mm |
ADP220ACBZ-1212R7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the datasheet, but it's also recommended to follow general guidelines for high-frequency PCB design, such as using a solid ground plane, minimizing trace lengths, and using vias to connect the ground plane to the device's exposed pad.
-
The ADP220ACBZ-1212R7 has a thermal pad that must be connected to a heat sink or a thermal plane on the PCB. Ensure good thermal conductivity by using a thermal interface material and a heat sink with a low thermal resistance. Also, follow the recommended thermal management guidelines in the datasheet.
-
The ADP220ACBZ-1212R7 has an absolute maximum input voltage rating of 6.5V. However, the recommended operating input voltage range is 2.7V to 5.5V. Exceeding the absolute maximum rating can damage the device.
-
The ADP220ACBZ-1212R7 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly thermally managed and follow the recommended operating conditions in the datasheet.
-
Start by reviewing the datasheet and application notes to ensure that the device is properly configured and used within its recommended operating conditions. Use oscilloscopes and other diagnostic tools to identify the source of the issue. Analog Devices also provides technical support and resources to help troubleshoot issues.