Part Details for ADP2164ACPZ-1.5-R7 by Analog Devices Inc
Results Overview of ADP2164ACPZ-1.5-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2164ACPZ-1.5-R7 Information
ADP2164ACPZ-1.5-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2164ACPZ-1.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2164ACPZ-1.5-R7CT-ND
|
DigiKey | IC REG BUCK 1.5V 4A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1445 In Stock |
|
$2.8000 / $6.9500 | Buy Now |
DISTI #
584-ADP2164ACPZ1.5R7
|
Mouser Electronics | Switching Voltage Regulators 6V/4A, Sync, Step Down, DC-DC Switch Reg RoHS: Compliant | 1327 |
|
$2.7900 / $5.4200 | Buy Now |
|
Analog Devices Inc | 6V/4A, Sync, Step Down, DC-DC Min Qty: 1 Package Multiple: 1500 | 289 |
|
$2.1300 / $6.9500 | Buy Now |
|
Rochester Electronics | 6.5V, 4 A, High Efficiency, Step-Down DC-To-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 8482 |
|
$2.3500 / $2.9400 | Buy Now |
DISTI #
ADP2164ACPZ1.5R
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.9300 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK 1.5V 4A 16LFCSP | 1500 |
|
RFQ |
Part Details for ADP2164ACPZ-1.5-R7
ADP2164ACPZ-1.5-R7 CAD Models
ADP2164ACPZ-1.5-R7 Part Data Attributes
|
ADP2164ACPZ-1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2164ACPZ-1.5-R7
Analog Devices Inc
6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.4 A | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ADP2164ACPZ-1.5-R7
This table gives cross-reference parts and alternative options found for ADP2164ACPZ-1.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2164ACPZ-1.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2164ACPZ-R7 | Analog Devices Inc | Check for Price | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | ADP2164ACPZ-1.5-R7 vs ADP2164ACPZ-R7 |
ADP2164ACPZ-1.2-R7 | Analog Devices Inc | Check for Price | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | ADP2164ACPZ-1.5-R7 vs ADP2164ACPZ-1.2-R7 |
ADP2164ACPZ-2.5-R7 | Analog Devices Inc | Check for Price | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | ADP2164ACPZ-1.5-R7 vs ADP2164ACPZ-2.5-R7 |
ADP2164ACPZ-1.5-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP2164ACPZ-1.5-R7 should prioritize noise reduction and thermal management. Keep the input and output capacitors close to the device, use a solid ground plane, and ensure good thermal conduction to the PCB. Analog Devices provides a recommended layout in the datasheet and application notes.
-
To ensure the ADP2164ACPZ-1.5-R7 operates within its specified temperature range, provide adequate heat sinking, use a thermally conductive PCB material, and avoid blocking airflow around the device. Additionally, consider using thermal interface materials and heat sinks to reduce thermal resistance.
-
The recommended input capacitor value for the ADP2164ACPZ-1.5-R7 is 10uF to 22uF, with a low ESR (Equivalent Series Resistance) and a voltage rating of at least 2x the input voltage. X5R or X7R ceramic capacitors are suitable options. The capacitor type and value may vary depending on the specific application and input voltage.
-
To troubleshoot issues with the ADP2164ACPZ-1.5-R7, start by verifying the input voltage, output load, and PCB layout. Check for signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to monitor the output voltage and input voltage ripple. Consult the datasheet and application notes for guidance on troubleshooting and fault detection.
-
The ADP2164ACPZ-1.5-R7 is a commercial-grade device, but Analog Devices offers automotive-grade and high-reliability versions of the device, such as the ADP2164ACPZ-1.5-R7A or ADP2164ACPZ-1.5-R7H. These versions have enhanced specifications and testing for high-reliability and automotive applications. Consult with Analog Devices or a qualified distributor for more information.