Part Details for ADP2140ACPZ1218R7 by Rochester Electronics LLC
Results Overview of ADP2140ACPZ1218R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2140ACPZ1218R7 Information
ADP2140ACPZ1218R7 by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADP2140ACPZ1218R7
ADP2140ACPZ1218R7 CAD Models
ADP2140ACPZ1218R7 Part Data Attributes
|
ADP2140ACPZ1218R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP2140ACPZ1218R7
Rochester Electronics LLC
1.3 A SWITCHING REGULATOR, 3150 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, LFCSP-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3150 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADP2140ACPZ1218R7
This table gives cross-reference parts and alternative options found for ADP2140ACPZ1218R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2140ACPZ1218R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2140ACPZ1218R7 | Analog Devices Inc | Check for Price | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | ADP2140ACPZ1218R7 vs ADP2140ACPZ1218R7 |
ADP2140ACPZ1233R7 | Rochester Electronics LLC | Check for Price | 1.3 A SWITCHING REGULATOR, 3150 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, LFCSP-10 | ADP2140ACPZ1218R7 vs ADP2140ACPZ1233R7 |
ADP2140ACPZ3325R7 | Analog Devices Inc | Check for Price | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | ADP2140ACPZ1218R7 vs ADP2140ACPZ3325R7 |
ADP2140ACPZ1528R7 | Rochester Electronics LLC | Check for Price | 1.3 A SWITCHING REGULATOR, 3150 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, LFCSP-10 | ADP2140ACPZ1218R7 vs ADP2140ACPZ1528R7 |
LP8758A2EAYFFR | Texas Instruments | Check for Price | Four, single-phase 4-A output DC-DC step-down converter 35-DSBGA -40 to 105 | ADP2140ACPZ1218R7 vs LP8758A2EAYFFR |
ADP2140ACPZ1228R7 | Analog Devices Inc | Check for Price | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | ADP2140ACPZ1218R7 vs ADP2140ACPZ1228R7 |
ADP2140ACPZ3318R7 | Analog Devices Inc | Check for Price | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | ADP2140ACPZ1218R7 vs ADP2140ACPZ3318R7 |
ADP2140ACPZ3315R7 | Analog Devices Inc | Check for Price | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | ADP2140ACPZ1218R7 vs ADP2140ACPZ3315R7 |
ADP2140ACPZ1812R7 | Rochester Electronics LLC | Check for Price | 1.3 A SWITCHING REGULATOR, 3150 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, LFCSP-10 | ADP2140ACPZ1218R7 vs ADP2140ACPZ1812R7 |
ADP2140ACPZ1815R7 | Analog Devices Inc | Check for Price | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | ADP2140ACPZ1218R7 vs ADP2140ACPZ1815R7 |