Part Details for ADP2138CB-1.5EVALZ by Analog Devices Inc
Results Overview of ADP2138CB-1.5EVALZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2138CB-1.5EVALZ Information
ADP2138CB-1.5EVALZ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2138CB-1.5EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2138CB-1.5EVALZ-ND
|
DigiKey | EVAL BOARD FOR ADP2138 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$65.4000 | Buy Now |
DISTI #
584-P2138CB-1.5EVALZ
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board RoHS: Compliant | 0 |
|
$65.4000 | Order Now |
|
Analog Devices Inc | Evaluation Board Package Multiple: 1 | 28 |
|
$65.4000 | Buy Now |
DISTI #
61734034
|
Verical | ADP2138 DC to DC Converter and Switching Regulator Chip 1.5V Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$64.6038 | Buy Now |
DISTI #
ADP2138CB15EVAL
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$61.6300 | Buy Now |
Part Details for ADP2138CB-1.5EVALZ
ADP2138CB-1.5EVALZ CAD Models
ADP2138CB-1.5EVALZ Part Data Attributes
|
ADP2138CB-1.5EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADP2138CB-1.5EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |