-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2120ACPZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8718
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Max Output Current:1.25A, Ic Case/Package:Lfcsp-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices ADP2120ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 921 |
|
$1.9000 / $4.1000 | Buy Now |
DISTI #
ADP2120ACPZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 1.25A 10LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6962 In Stock |
|
$1.5875 / $4.6100 | Buy Now |
DISTI #
584-ADP2120ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators 1.25A Sync Step Down DC-DC Converter RoHS: Compliant | 1963 |
|
$1.6400 / $3.2600 | Buy Now |
|
Analog Devices Inc | 1.25A Sync Step Down DC-DC Con Min Qty: 1 Package Multiple: 1500 | 1393 |
|
$1.2100 / $4.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2.4A, 1380KHZ SWITCHING FREQ-MAX, PDSO10 | 1200 |
|
$7.3959 / $14.7918 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2.4A, 1380KHZ SWITCHING FREQ-MAX, PDSO10 | 15 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2.4A, 1380KHZ SWITCHING FREQ-MAX, PDSO10 | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Rochester Electronics | 1.25 A, 1.2 MHz, Synchronous, Step-Down DC-To-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 311 |
|
$1.3400 / $1.6700 | Buy Now |
DISTI #
SMC-ADP2120ACPZ-R7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2120ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2120ACPZ-R7
Analog Devices Inc
1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE 0.6 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP2120ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2120ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2120ACPZ-3.3-R7 | Analog Devices Inc | $2.2216 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2120ACPZ-R7 vs ADP2120ACPZ-3.3-R7 |
ADP2120ACPZ-1.2-R7 | Analog Devices Inc | $2.3304 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2120ACPZ-R7 vs ADP2120ACPZ-1.2-R7 |
ADP2119ACPZ-1.2-R7 | Analog Devices Inc | $2.5411 | 2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2120ACPZ-R7 vs ADP2119ACPZ-1.2-R7 |
ADP2119ACPZ-2.5-R7 | Analog Devices Inc | Check for Price | 2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2120ACPZ-R7 vs ADP2119ACPZ-2.5-R7 |
ADP2119ACPZ-R7 | Rochester Electronics LLC | Check for Price | 3.5 A SWITCHING REGULATOR, 1380 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP2120ACPZ-R7 vs ADP2119ACPZ-R7 |
ADP2119ACPZ-1.5-R7 | Analog Devices Inc | Check for Price | 2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2120ACPZ-R7 vs ADP2119ACPZ-1.5-R7 |
ADP2119ACPZ-1.2-R7 | Rochester Electronics LLC | Check for Price | 3.5 A SWITCHING REGULATOR, 1380 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP2120ACPZ-R7 vs ADP2119ACPZ-1.2-R7 |
ADP2119ACPZ-1.0-R7 | Analog Devices Inc | Check for Price | 2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2120ACPZ-R7 vs ADP2119ACPZ-1.0-R7 |
ADP2120ACPZ-1.8-R7 | Analog Devices Inc | Check for Price | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2120ACPZ-R7 vs ADP2120ACPZ-1.8-R7 |
ADP2120ACPZ-1.0-R7 | Analog Devices Inc | Check for Price | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2120ACPZ-R7 vs ADP2120ACPZ-1.0-R7 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
Use a low-ESR capacitor (e.g., 10uF) between VIN and GND, and a 1uF capacitor between VOUT and GND. Add a 10nF capacitor between VIN and EN to filter noise on the enable pin.
The ADP2120ACPZ-R7 can deliver up to 2A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature.
The output voltage can be adjusted by connecting a resistor divider network between VOUT and GND, and adjusting the resistors to achieve the desired output voltage.
The ADP2120ACPZ-R7 has a thermal derating of 6.67mW/°C above 25°C, which means the maximum power dissipation decreases as the ambient temperature increases.