-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 A SWITCHING REGULATOR, 1380 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2119ACPZ-3.3-R7 by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2119ACPZ-3.3-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP2119ACPZ-3.3-R7
Rochester Electronics LLC
3.5 A SWITCHING REGULATOR, 1380 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rochester Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP2119ACPZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2119ACPZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2119ACPZ-R7 | Analog Devices Inc | $1.8724 | 2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2119ACPZ-3.3-R7 vs ADP2119ACPZ-R7 |
ADP2120ACPZ-R7 | Analog Devices Inc | $1.9403 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2119ACPZ-3.3-R7 vs ADP2120ACPZ-R7 |
ADP2120ACPZ-3.3-R7 | Analog Devices Inc | $2.2216 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2119ACPZ-3.3-R7 vs ADP2120ACPZ-3.3-R7 |
ADP2120ACPZ-1.2-R7 | Analog Devices Inc | $2.3304 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2119ACPZ-3.3-R7 vs ADP2120ACPZ-1.2-R7 |
ADP2119ACPZ-3.3-R7 | Analog Devices Inc | $2.4484 | 2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2119ACPZ-3.3-R7 vs ADP2119ACPZ-3.3-R7 |
ADP2120ACPZ-2.5-R7 | Analog Devices Inc | Check for Price | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2119ACPZ-3.3-R7 vs ADP2120ACPZ-2.5-R7 |
ADP2119ACPZ-1.0-R7 | Analog Devices Inc | Check for Price | 2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2119ACPZ-3.3-R7 vs ADP2119ACPZ-1.0-R7 |
ADP2119ACPZ-R7 | Rochester Electronics LLC | Check for Price | 3.5 A SWITCHING REGULATOR, 1380 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP2119ACPZ-3.3-R7 vs ADP2119ACPZ-R7 |
ADP2120ACPZ-1.0-R7 | Analog Devices Inc | Check for Price | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2119ACPZ-3.3-R7 vs ADP2120ACPZ-1.0-R7 |
ADP2120ACPZ-1.8-R7 | Analog Devices Inc | Check for Price | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | ADP2119ACPZ-3.3-R7 vs ADP2120ACPZ-1.8-R7 |