Part Details for ADP2119-EVALZ by Analog Devices Inc
Results Overview of ADP2119-EVALZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2119-EVALZ Information
ADP2119-EVALZ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2119-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2119-EVALZ-ND
|
DigiKey | EVAL BOARD FOR ADP2119 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$71.7600 | Buy Now |
DISTI #
584-ADP2119-EVALZ
|
Mouser Electronics | Power Management IC Development Tools ADJ Demo Board, Vout=1.2V RoHS: Compliant | 5 |
|
$71.7600 | Buy Now |
|
Analog Devices Inc | ADJ Demo Board, Vout=1.2V Package Multiple: 1 | 25 |
|
$71.7600 | Buy Now |
DISTI #
26618310
|
Verical | ADP2119 DC to DC Converter and Switching Regulator Chip 1.2V Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$71.0692 | Buy Now |
DISTI #
ADP2119-EVALZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$67.8000 | Buy Now |