-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2118ACPZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8715
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Max Output Current:3A, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADP2118ACPZ-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1123 |
|
$3.4100 | Buy Now |
DISTI #
ADP2118ACPZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4657 In Stock |
|
$2.7250 / $6.8200 | Buy Now |
DISTI #
584-ADP2118ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators 3A Synchronous Step Down DC-DC Converter RoHS: Compliant | 15337 |
|
$2.8400 / $5.2900 | Buy Now |
|
Analog Devices Inc | 3A Synchronous Step Down DC-DC Min Qty: 1500 Package Multiple: 1500 | 157500 |
|
$2.0700 / $6.8200 | Buy Now |
DISTI #
26618300
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 154500 |
|
$2.7421 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Rochester Electronics | 3A, 1.2 MHz/600 KHZ High Efficiency Synchronous Step-Down DC-To-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$2.2900 / $2.8600 | Buy Now |
|
LCSC | Step-down type Adjustable 2.3V5.5V 600mV5.5V 3A LFCSP-16(4x4) DC-DC Converters ROHS | 323 |
|
$0.8875 / $1.5743 | Buy Now |
|
Vyrian | Other Function Semiconductors | 47075 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3A SYNC 16LFCSP | 12710 |
|
$0.6930 / $0.8951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2118ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2118ACPZ-R7
Analog Devices Inc
3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V; PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
A good PCB layout for the ADP2118ACPZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the input and output capacitors should be selected based on the specific application requirements, and the device should be operated within its recommended operating conditions.
The ADP2118ACPZ-R7 is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to consult the datasheet and thermal management guidelines for more information.
Yes, the ADP2118ACPZ-R7 is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive applications. However, it's essential to consult the datasheet and relevant standards for specific requirements and guidelines.
To troubleshoot issues with the ADP2118ACPZ-R7, start by verifying the input voltage, output voltage, and current. Check the PCB layout and component values against the recommended guidelines. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue. Consult the datasheet and application notes for more information.