-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2118ACPZ-R2 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2118ACPZ-R2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16LFCSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16 In Stock |
|
$4.2300 / $6.4000 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK ADJ 3A 16LFCSP | 250 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 162 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3A 16LFCSP | 13840 |
|
$0.6930 / $0.8951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2118ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2118ACPZ-R2
Analog Devices Inc
3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
A good PCB layout for the ADP2118 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the digital and analog signals separate to minimize noise and interference.
The choice of input and output capacitors for the ADP2118 depends on the specific application and the desired performance. In general, low-ESR capacitors with a high ripple current rating are recommended. The input capacitor should be at least 10uF, and the output capacitor should be at least 22uF. X5R or X7R ceramic capacitors are good options.
The ADP2118 is rated for operation from -40°C to +125°C ambient temperature range. However, the device's performance and reliability may be affected at extreme temperatures, so it's recommended to operate the device within a narrower temperature range for optimal performance.
Yes, the ADP2118 is qualified for use in high-reliability and automotive applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is also suitable for use in other high-reliability applications such as aerospace and industrial control systems.
To troubleshoot issues with the ADP2118, start by checking the input voltage and current, as well as the output voltage and current. Verify that the input and output capacitors are properly sized and connected. Check for noise and interference on the input and output lines, and ensure that the device is properly decoupled from the power supply. If the issue persists, consult the datasheet and application notes for further guidance.