-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2118ACPZ-3.3-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8716
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Max Output Current:3A, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADP2118ACPZ-3.3-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1414 |
|
$2.7800 / $4.4500 | Buy Now |
DISTI #
ADP2118ACPZ-3.3-R7CT-ND
|
DigiKey | IC REG BUCK 3.3V 3A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1605 In Stock |
|
$2.7250 / $6.8200 | Buy Now |
DISTI #
584-ADP2118ACPZ3.3R7
|
Mouser Electronics | Switching Voltage Regulators 3A Synchronous Step Down DC-DC Converter RoHS: Compliant | 1617 |
|
$2.7200 / $5.2900 | Buy Now |
DISTI #
V72:2272_06221492
|
Arrow Electronics | Module DC-DC 1-OUT 3.3V 3A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1713 Container: Cut Strips | Americas - 1586 |
|
$2.7960 / $3.0810 | Buy Now |
|
Analog Devices Inc | 3A Synchronous Step Down DC-DC Min Qty: 1 Package Multiple: 1500 | 9321 |
|
$2.0700 / $6.8200 | Buy Now |
DISTI #
84023662
|
Verical | Module DC-DC 1-OUT 3.3V 3A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 9000 |
|
$2.7421 | Buy Now |
DISTI #
25737651
|
Verical | Module DC-DC 1-OUT 3.3V 3A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1713 | Americas - 1586 |
|
$2.7960 / $3.0810 | Buy Now |
|
Rochester Electronics | 3A, 1.2 MHz/600 KHZ High Efficiency Synchronous Step-Down DC-To-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 10707 |
|
$2.2900 / $2.8600 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK 3.3V 3A 16LFCSP | 1500 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 2449 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2118ACPZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2118ACPZ-3.3-R7
Analog Devices Inc
3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.4 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADP2118ACPZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2118ACPZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2118ACPZ-R7 | Rochester Electronics LLC | Check for Price | 6.4 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | ADP2118ACPZ-3.3-R7 vs ADP2118ACPZ-R7 |
ADP2118ACPZ-2.5-R7 | Analog Devices Inc | Check for Price | 3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator | ADP2118ACPZ-3.3-R7 vs ADP2118ACPZ-2.5-R7 |
ADP2118ACPZ-1.2-R7 | Analog Devices Inc | Check for Price | 3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator | ADP2118ACPZ-3.3-R7 vs ADP2118ACPZ-1.2-R7 |
ADP2118ACPZ-1.0-R7 | Analog Devices Inc | Check for Price | 3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator | ADP2118ACPZ-3.3-R7 vs ADP2118ACPZ-1.0-R7 |
ADP2118ACPZ-1.5-R7 | Analog Devices Inc | Check for Price | 3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator | ADP2118ACPZ-3.3-R7 vs ADP2118ACPZ-1.5-R7 |
A good PCB layout for the ADP2118 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To ensure stability, follow the recommended component values and PCB layout, and make sure the output capacitor is properly sized and placed. Also, avoid using capacitors with high ESR values.
The ADP2118 can handle input voltages up to 6.5V, but it's recommended to keep the input voltage within the specified range (2.7V to 5.5V) for optimal performance and reliability.
The ADP2118 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure proper thermal management and consider using a heat sink if operating in high-temperature environments.
The output voltage of the ADP2118 is determined by the resistor divider network (R1 and R2) and the internal reference voltage (1.25V). Use the formula: Vout = 1.25V x (1 + R2/R1) to calculate the output voltage.