-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2118ACPZ-1.2-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2118ACPZ-1.2-R7CT-ND
|
DigiKey | IC REG BUCK 1.2V 3A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
609 In Stock |
|
$2.7250 / $6.8200 | Buy Now |
DISTI #
584-ADP2118ACPZ1.2R7
|
Mouser Electronics | Switching Voltage Regulators 3A Synchronous Step Down DC-DC Converter RoHS: Compliant | 359 |
|
$2.7500 / $5.2900 | Buy Now |
|
Analog Devices Inc | 3A Synchronous Step Down DC-DC Min Qty: 1 Package Multiple: 1500 | 1622 |
|
$2.0700 / $6.8200 | Buy Now |
DISTI #
26635067
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 3A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.7421 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | 384 |
|
$3.2472 / $5.9040 | Buy Now | |
|
Quest Components | 66 |
|
$3.6408 / $5.9040 | Buy Now | |
|
Rochester Electronics | 3A, 1.2 MHz/600 KHZ High Efficiency Synchronous Step-Down DC-To-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5780 |
|
$2.2900 / $2.8600 | Buy Now |
DISTI #
ADP2118ACPZ1.2R
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.8500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1926 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2118ACPZ-1.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2118ACPZ-1.2-R7
Analog Devices Inc
3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.4 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADP2118ACPZ-1.2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2118ACPZ-1.2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2118ACPZ-R7 | Rochester Electronics LLC | Check for Price | 6.4 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | ADP2118ACPZ-1.2-R7 vs ADP2118ACPZ-R7 |
ADP2118ACPZ-2.5-R7 | Analog Devices Inc | Check for Price | 3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator | ADP2118ACPZ-1.2-R7 vs ADP2118ACPZ-2.5-R7 |
ADP2118ACPZ-1.0-R7 | Analog Devices Inc | Check for Price | 3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator | ADP2118ACPZ-1.2-R7 vs ADP2118ACPZ-1.0-R7 |
ADP2118ACPZ-1.5-R7 | Analog Devices Inc | Check for Price | 3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator | ADP2118ACPZ-1.2-R7 vs ADP2118ACPZ-1.5-R7 |
A good PCB layout for the ADP2118 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low equivalent series resistance (ESR) and a high ripple current rating. A minimum output capacitance of 10uF is recommended.
The ADP2118 can handle a maximum input voltage of 5.5V. Exceeding this voltage may damage the device. It's essential to ensure that the input voltage remains within the recommended operating range.
The ADP2118 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal design and ensure proper heat dissipation to maintain the device's performance and reliability.
The output voltage of the ADP2118 can be calculated using the following formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the feedback resistors, VIN is the input voltage, and VREF is the internal reference voltage (1.2V).