-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configurable, Dual 3 A/Single 6 A, Synchronous, Step-Down DC-to-DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2116ACPZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4554
|
Newark | Dc/Dc Conv, 2 O/P, 1.2Mhz, 85Deg C Rohs Compliant: Yes |Analog Devices ADP2116ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1411 |
|
$5.3000 / $5.6500 | Buy Now |
DISTI #
ADP2116ACPZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ SGL/DL 32LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1730 In Stock |
|
$4.2250 / $9.4200 | Buy Now |
DISTI #
584-ADP2116ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators Dual-Step Down Converter w/ 3A x 2output RoHS: Compliant | 1270 |
|
$4.2200 / $7.8600 | Buy Now |
DISTI #
V72:2272_06222365
|
Arrow Electronics | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.6V/0.8V/1.2V/1.5V/1.8V/2.5V/3.3V 3A/2A 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1490 |
|
$4.3340 / $4.7760 | Buy Now |
|
Analog Devices Inc | Dual-Step Down Converter w/ 3A Min Qty: 1 Package Multiple: 1500 | 301 |
|
$3.2100 / $9.4200 | Buy Now |
DISTI #
26647230
|
Verical | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.6V/0.8V/1.2V/1.5V/1.8V/2.5V/3.3V 3A/2A 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$4.2516 | Buy Now |
DISTI #
65126811
|
Verical | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.6V/0.8V/1.2V/1.5V/1.8V/2.5V/3.3V 3A/2A 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 1490 |
|
$4.3340 / $4.7760 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK ADJ/PROG 32LFCSP | 4500 |
|
RFQ | |
|
LCSC | Step-down type 2.75V5.5V LFCSP-32(5x5) DC-DC Converters ROHS | 373 |
|
$3.2783 / $3.5907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2116ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2116ACPZ-R7
Analog Devices Inc
Configurable, Dual 3 A/Single 6 A, Synchronous, Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the device, and use short, wide traces for the power lines.
Ensure that the output capacitor is within the recommended range (22uF to 47uF), and the input capacitor is at least 10uF. Also, keep the feedback resistors (RFBT and RFB) within the recommended range (1kΩ to 10kΩ).
The maximum ambient temperature range for the ADP2116ACPZ-R7 is -40°C to +125°C. However, the device's performance may degrade at temperatures above 85°C.
Yes, the ADP2116ACPZ-R7 is suitable for high-reliability applications. It is manufactured using a high-reliability process, and it has undergone rigorous testing to ensure its performance and reliability.
Check the input voltage, output voltage, and feedback resistors for correct values. Verify that the capacitors are within the recommended range and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output.